Gems Sensors Pressure Sensor, 5.09psi Min, 1bar Max, Analogue Output, Gauge Reading

Технически документи
Спецификации
Brand
Gems SensorsPressure Reading Type
Gauge
Minimum Pressure Reading
5.09psi
Maximum Pressure Reading
1bar
Accuracy
0.2 %
Output Type
Analogue
Media Measured
Water/Diesel/Fuel Oil
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
Wire Lead
Response Time
5 ms
Maximum Current
20 mA
Supply Voltage
9 → 35 V dc
Housing Material
Stainless Steel
Maximum Operating Temperature
+50°C
IP Rating
IP68
Minimum Operating Temperature
-20°C
Страна на произход
United Kingdom
Детайли за продукта
Series 5000 Submersible Pressure Based Level Transmitter
Measures the level in atmospheric tanks by measuring the head pressure
Can be used to measure the level of water, diesel, fuel oil and general Industrial liquids
Fitting can be either from the top of the vessel or externally at the base
Ceramic sensor housed in a stainless steel case
Zero/span fine adjustment; ±10% both by potentiometer
Response time; 5ms
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Gems SensorsPressure Reading Type
Gauge
Minimum Pressure Reading
5.09psi
Maximum Pressure Reading
1bar
Accuracy
0.2 %
Output Type
Analogue
Media Measured
Water/Diesel/Fuel Oil
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
Wire Lead
Response Time
5 ms
Maximum Current
20 mA
Supply Voltage
9 → 35 V dc
Housing Material
Stainless Steel
Maximum Operating Temperature
+50°C
IP Rating
IP68
Minimum Operating Temperature
-20°C
Страна на произход
United Kingdom
Детайли за продукта
Series 5000 Submersible Pressure Based Level Transmitter
Measures the level in atmospheric tanks by measuring the head pressure
Can be used to measure the level of water, diesel, fuel oil and general Industrial liquids
Fitting can be either from the top of the vessel or externally at the base
Ceramic sensor housed in a stainless steel case
Zero/span fine adjustment; ±10% both by potentiometer
Response time; 5ms