Gems Sensors Pressure Sensor, 0.35bar Max, Current Output, Relative Reading

Технически документи
Спецификации
Brand
Gems SensorsPressure Reading Type
Relative
Maximum Pressure Reading
0.35bar
Accuracy
0.25 %
Output Type
Current
Media Measured
Air, Gas, Water
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
DIN 43650 Type C
Supply Voltage
10 → 30 V dc
Housing Material
Stainless Steel
IP Rating
IP67
Minimum Operating Temperature
-40°C
Mounting Type
Threaded
Maximum Operating Temperature
+125°C
Distrelec Product Id
30216111
Страна на произход
China
Детайли за продукта
3500 Series Compact Low Pressure Transmitters
3500 series compact low pressure OEM pressure transmitters with a wide choice of electrical outputs and electrical and pressure connections, which means that they are suitable for most applications without modification. The compact construction makes them ideal for installation where space is at a premium.
5 to 600 psi pressure ranges
Choice of outputs, electrical connections and pressure ports
Small package size
Stainless steel wetted parts
Operating temperature up to 125 ºC
€ 161,09
€ 161,09 Всеки (ex VAT)
1
€ 161,09
€ 161,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Gems SensorsPressure Reading Type
Relative
Maximum Pressure Reading
0.35bar
Accuracy
0.25 %
Output Type
Current
Media Measured
Air, Gas, Water
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
DIN 43650 Type C
Supply Voltage
10 → 30 V dc
Housing Material
Stainless Steel
IP Rating
IP67
Minimum Operating Temperature
-40°C
Mounting Type
Threaded
Maximum Operating Temperature
+125°C
Distrelec Product Id
30216111
Страна на произход
China
Детайли за продукта
3500 Series Compact Low Pressure Transmitters
3500 series compact low pressure OEM pressure transmitters with a wide choice of electrical outputs and electrical and pressure connections, which means that they are suitable for most applications without modification. The compact construction makes them ideal for installation where space is at a premium.
5 to 600 psi pressure ranges
Choice of outputs, electrical connections and pressure ports
Small package size
Stainless steel wetted parts
Operating temperature up to 125 ºC