Gems Sensors 3100 Series Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Relative Reading

Номер на артикул на RS: 136-5054Марка: Gems Sensors№ по каталога на производителя: 3100S0025G01E000
brand-logo

Технически документи

Спецификации

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

4-Pin M12 x 1 Connector

Response Time

1 ms

Maximum Current

2 (Sink & Source) mA

Series

3100

Supply Voltage

8 → 30 V dc

Housing Material

17-4 PH Stainless Steel (Wetted Part)

Mounting Type

Threaded

Maximum Operating Temperature

+125°C

IP Rating

IP65, IP67

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

Pressure Transmitters - 3100 Series M12 Connections

Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts and a wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.

Features and Benefits

High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
M12 connections

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 170,06

€ 170,06 Всеки (ex VAT)

Gems Sensors 3100 Series Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Relative Reading

€ 170,06

€ 170,06 Всеки (ex VAT)

Gems Sensors 3100 Series Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Relative Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

4-Pin M12 x 1 Connector

Response Time

1 ms

Maximum Current

2 (Sink & Source) mA

Series

3100

Supply Voltage

8 → 30 V dc

Housing Material

17-4 PH Stainless Steel (Wetted Part)

Mounting Type

Threaded

Maximum Operating Temperature

+125°C

IP Rating

IP65, IP67

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

Pressure Transmitters - 3100 Series M12 Connections

Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts and a wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.

Features and Benefits

High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
M12 connections

Може да се интересувате от