Технически документи
Спецификации
Brand
Gems SensorsPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
2200bar
Accuracy
0.25 %
Output Type
Analogue
Media Measured
Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil
Process Connection
M12
Electrical Connection
DIN 43650 Type C
Analogue Output
4 → 20 mA
Response Time
1 ms
Supply Voltage
8 → 30 V dc
IP Rating
IP65
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
Детайли за продукта
Pressure Transmitter - MiniMap (DIN), Series 3000
The 3000 Series Pressure Sensor is ideal for OEMs that require consistent high levels of performance reliability and stability. Offering you stainless steel wetted parts, a variety of electrical and pressure connections, and wide choice of electrical outputs allowing stock configurations suitable for most applications without modification. The sensors sputter element provides exceptional temperature specifications.
Offers reliability and performance to a high standard
Sputtered thin film unit
Stainless steel wetted parts
Various electrical and pressure connections
Compact
RoHS compliant
Recalibration not required
No internal O ring seals
3 x FS proof pressure
IP65
Mini DIN 43650C GDS connection
Supplied with
plug.
€ 166,66
€ 166,66 Всеки (ex VAT)
1
€ 166,66
€ 166,66 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Gems SensorsPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
2200bar
Accuracy
0.25 %
Output Type
Analogue
Media Measured
Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil
Process Connection
M12
Electrical Connection
DIN 43650 Type C
Analogue Output
4 → 20 mA
Response Time
1 ms
Supply Voltage
8 → 30 V dc
IP Rating
IP65
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
Детайли за продукта
Pressure Transmitter - MiniMap (DIN), Series 3000
The 3000 Series Pressure Sensor is ideal for OEMs that require consistent high levels of performance reliability and stability. Offering you stainless steel wetted parts, a variety of electrical and pressure connections, and wide choice of electrical outputs allowing stock configurations suitable for most applications without modification. The sensors sputter element provides exceptional temperature specifications.
Offers reliability and performance to a high standard
Sputtered thin film unit
Stainless steel wetted parts
Various electrical and pressure connections
Compact
RoHS compliant
Recalibration not required
No internal O ring seals
3 x FS proof pressure
IP65
Mini DIN 43650C GDS connection
Supplied with
plug.