Gems Sensors Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Relative Reading

Номер на артикул на RS: 455-4797Марка: Gems Sensors№ по каталога на производителя: 3100B0400S01E000Distrelec Article No.: 30400940
brand-logo

Технически документи

Спецификации

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil

Process Connection

G1/4

Electrical Connection

M12 Connector

Analogue Output

4 → 20 mA

Response Time

1 ms

Supply Voltage

8 → 30 V dc

IP Rating

IP67

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

Pressure Transmitters - 3100 Series M12 Connections

Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts and a wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.

Features and Benefits

High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
M12 connections

€ 167,92

€ 167,92 Всеки (ex VAT)

Gems Sensors Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Relative Reading

€ 167,92

€ 167,92 Всеки (ex VAT)

Gems Sensors Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Relative Reading

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil

Process Connection

G1/4

Electrical Connection

M12 Connector

Analogue Output

4 → 20 mA

Response Time

1 ms

Supply Voltage

8 → 30 V dc

IP Rating

IP67

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

Pressure Transmitters - 3100 Series M12 Connections

Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts and a wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.

Features and Benefits

High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
M12 connections