Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Gems Sensors Pressure Sensor, 0bar Min, 100bar Max, Current Output, Relative Reading

Номер на артикул на RS: 795-4727Марка: Gems Sensors№ по каталога на производителя: 3100B0100S01B000Distrelec Article No.: 30216092
brand-logo

Технически документи

Спецификации

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

±0.25 %

Output Type

Current

Media Measured

Fluid, Gas

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Response Time

1 ms

Maximum Current

20 mA

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

IP Rating

IP65

Страна на произход

United Kingdom

Детайли за продукта

Pressure Transmitters - 3100 Series

Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts, a broad selection of electrical and pressure connections, and wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.

Features and Benefits

High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 170,72

€ 170,72 Всеки (ex VAT)

Gems Sensors Pressure Sensor, 0bar Min, 100bar Max, Current Output, Relative Reading

€ 170,72

€ 170,72 Всеки (ex VAT)

Gems Sensors Pressure Sensor, 0bar Min, 100bar Max, Current Output, Relative Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

±0.25 %

Output Type

Current

Media Measured

Fluid, Gas

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Response Time

1 ms

Maximum Current

20 mA

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

IP Rating

IP65

Страна на произход

United Kingdom

Детайли за продукта

Pressure Transmitters - 3100 Series

Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts, a broad selection of electrical and pressure connections, and wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.

Features and Benefits

High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy

Може да се интересувате от