Gems Sensors 3100 Series Pressure Sensor, 0bar Min, 16bar Max, Analogue Output, Relative Reading

Технически документи
Спецификации
Brand
Gems SensorsPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
16bar
Accuracy
0.25 %
Output Type
Analogue
Media Measured
Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
Large DIN Connector
Response Time
1 ms
Maximum Current
2 (Sink & Source) mA
Series
3100
Supply Voltage
8 → 30 V dc
Housing Material
17-4 PH Stainless Steel (Wetted Part)
IP Rating
IP65, IP67
Minimum Operating Temperature
-40°C
Mounting Type
Threaded
Maximum Operating Temperature
+125°C
Страна на произход
United Kingdom
Детайли за продукта
Pressure Transmitters - 3100 Series
Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts, a broad selection of electrical and pressure connections, and wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.
Features and Benefits
High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
€ 184,06
€ 184,06 Всеки (ex VAT)
1
€ 184,06
€ 184,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Gems SensorsPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
16bar
Accuracy
0.25 %
Output Type
Analogue
Media Measured
Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
Large DIN Connector
Response Time
1 ms
Maximum Current
2 (Sink & Source) mA
Series
3100
Supply Voltage
8 → 30 V dc
Housing Material
17-4 PH Stainless Steel (Wetted Part)
IP Rating
IP65, IP67
Minimum Operating Temperature
-40°C
Mounting Type
Threaded
Maximum Operating Temperature
+125°C
Страна на произход
United Kingdom
Детайли за продукта
Pressure Transmitters - 3100 Series
Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts, a broad selection of electrical and pressure connections, and wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.
Features and Benefits
High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy