Gems Sensors for Various Media Gauge

Номер на артикул на RS: 455-4630Марка: Gems Sensors№ по каталога на производителя: 3100B0016G01B000
brand-logo

Технически документи

Спецификации

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

16bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type C

Response Time

1 ms

Supply Voltage

8 → 30 V dc

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Страна на произход

United Kingdom

Детайли за продукта

Pressure Transmitter - MiniMap (DIN), Series 3000

The 3000 Series Pressure Sensor is ideal for OEM’s that require consistent high levels of performance reliability and stability. Offering you stainless steel wetted parts, a variety of electrical and pressure connections, and wide choice of electrical outputs allowing stock configurations suitable for most applications without modification. The sensors sputter element provides exceptional temperature specifications.

Offers reliability and performance to a high standard
Sputtered thin film unit
Stainless steel wetted parts
Various electrical and pressure connections
Compact
RoHS compliant
Recalibration not required
No internal ’O’ ring seals
3 x FS proof pressure
IP65
Mini DIN 43650C GDS connection

Supplied with

plug.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Jumo Pressure Sensor, 0bar Min, 16bar Max
P.O.A.Всеки (ex VAT)
Gems Sensors for Various Media
€ 168,20Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 168,20

€ 168,20 Всеки (ex VAT)

Gems Sensors for Various Media Gauge

€ 168,20

€ 168,20 Всеки (ex VAT)

Gems Sensors for Various Media Gauge
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Jumo Pressure Sensor, 0bar Min, 16bar Max
P.O.A.Всеки (ex VAT)
Gems Sensors for Various Media
€ 168,20Всеки (ex VAT)

Технически документи

Спецификации

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

16bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type C

Response Time

1 ms

Supply Voltage

8 → 30 V dc

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Страна на произход

United Kingdom

Детайли за продукта

Pressure Transmitter - MiniMap (DIN), Series 3000

The 3000 Series Pressure Sensor is ideal for OEM’s that require consistent high levels of performance reliability and stability. Offering you stainless steel wetted parts, a variety of electrical and pressure connections, and wide choice of electrical outputs allowing stock configurations suitable for most applications without modification. The sensors sputter element provides exceptional temperature specifications.

Offers reliability and performance to a high standard
Sputtered thin film unit
Stainless steel wetted parts
Various electrical and pressure connections
Compact
RoHS compliant
Recalibration not required
No internal ’O’ ring seals
3 x FS proof pressure
IP65
Mini DIN 43650C GDS connection

Supplied with

plug.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Jumo Pressure Sensor, 0bar Min, 16bar Max
P.O.A.Всеки (ex VAT)
Gems Sensors for Various Media
€ 168,20Всеки (ex VAT)