Технически документи
Спецификации
Brand
Gems SensorsMedia Monitored
Liquid
Device Type
Adjustable Shuttle
Minimum Flow Rate
0.75 gal/min
Maximum Flow Rate
4 gal/min
Connection Type
3/4 NPT Female
Maximum Pressure
27.6bar
Material
Bronze
Minimum Operating Temperature
-29°C
Maximum Operating Temperature
+82.2°C
Series
FS-400
Страна на произход
United States
Детайли за продукта
FS-400 Series Flow Switch
Provides accurate flow detection in water and oil with 1% repeatability. Flow settings on the adjustable version can be easily changed without disassembly. A shuttle by-pass vane inside the housing is controlled externally using an ordinary flat-blade screwdriver. These switches are rigorously tested and constructed of non-corrosive materials resistant to shock and vibration. Suitable for triggering alarms on interlocking shutdown circuitry when flow rate is improper to protect bearings, gears and cooling systems.
Features and Benefits
Flow Rate Settings: 3 LPM to 38 LPM (Fixed) 3 LPM to 53 LPM (Adjustable)
Port Size: 3/4"
Primary Construction Material: Bronze
Setting Type: Fixed or Adjustable available
Product Application Information
Protect Bearings or Gears: oil separators, fuel systems, pumps, compressors, presses
Electronics or Machinery: heat exchangers, semiconductor manufacturing equipment, induction furnaces, radio transmitters
Process Systems: water filtration and reverse osmosis, chlorinations, de-icers, sterilisers, evaporators
Altech Flow Sensors & Switches
€ 295,58
€ 295,58 Всеки (ex VAT)
1
€ 295,58
€ 295,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Gems SensorsMedia Monitored
Liquid
Device Type
Adjustable Shuttle
Minimum Flow Rate
0.75 gal/min
Maximum Flow Rate
4 gal/min
Connection Type
3/4 NPT Female
Maximum Pressure
27.6bar
Material
Bronze
Minimum Operating Temperature
-29°C
Maximum Operating Temperature
+82.2°C
Series
FS-400
Страна на произход
United States
Детайли за продукта
FS-400 Series Flow Switch
Provides accurate flow detection in water and oil with 1% repeatability. Flow settings on the adjustable version can be easily changed without disassembly. A shuttle by-pass vane inside the housing is controlled externally using an ordinary flat-blade screwdriver. These switches are rigorously tested and constructed of non-corrosive materials resistant to shock and vibration. Suitable for triggering alarms on interlocking shutdown circuitry when flow rate is improper to protect bearings, gears and cooling systems.
Features and Benefits
Flow Rate Settings: 3 LPM to 38 LPM (Fixed) 3 LPM to 53 LPM (Adjustable)
Port Size: 3/4"
Primary Construction Material: Bronze
Setting Type: Fixed or Adjustable available
Product Application Information
Protect Bearings or Gears: oil separators, fuel systems, pumps, compressors, presses
Electronics or Machinery: heat exchangers, semiconductor manufacturing equipment, induction furnaces, radio transmitters
Process Systems: water filtration and reverse osmosis, chlorinations, de-icers, sterilisers, evaporators