Gems Sensors Pressure Sensor, 0bar Min, 0.5bar Max, Amplified Output, Relative Reading

Технически документи
Спецификации
Brand
Gems SensorsPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.5bar
Accuracy
0.25 %
Output Type
Amplified
Analogue Output
4 → 20 mA
Electrical Connection
Wire Lead
Response Time
0.5 ms
Maximum Current
20 mA
Supply Voltage
7 → 35 V dc
Housing Material
Stainless Steel
IP Rating
IP68
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Страна на произход
United Kingdom
Детайли за продукта
Submersible Pressure Based Level Transmitter
Water head pressure equals 100mbar/metre which can be measured using submersible pressure transmitters in atmospheric tanks
Stainless steel wetted parts
Zero/span tolerance; 0.1%
Maximum overpressure: 2 x FS
Electrical connection via moulded cable suitable for immersion
Dimensions: body diameter;27.3mm, body length; 100mm
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Gems SensorsPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.5bar
Accuracy
0.25 %
Output Type
Amplified
Analogue Output
4 → 20 mA
Electrical Connection
Wire Lead
Response Time
0.5 ms
Maximum Current
20 mA
Supply Voltage
7 → 35 V dc
Housing Material
Stainless Steel
IP Rating
IP68
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Страна на произход
United Kingdom
Детайли за продукта
Submersible Pressure Based Level Transmitter
Water head pressure equals 100mbar/metre which can be measured using submersible pressure transmitters in atmospheric tanks
Stainless steel wetted parts
Zero/span tolerance; 0.1%
Maximum overpressure: 2 x FS
Electrical connection via moulded cable suitable for immersion
Dimensions: body diameter;27.3mm, body length; 100mm