Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Gems Sensors FS-380P Series Piston Flow Switch for Liquid, 0.08 gal/min Max

Номер на артикул на RS: 906-8430Марка: Gems Sensors№ по каталога на производителя: 216445
brand-logo
Преглед на всички в Сензори за поток

Технически документи

Спецификации

Media Monitored

Liquid

Device Type

Piston

Maximum Flow Rate

0.08 gal/min

Pipe Diameter Range

3/8 in

Connection Type

3/8 NPT

Maximum Pressure

8.6bar

Material

Glass Reinforced Polypropylene

Maximum Media Temperature

+21°C

Minimum Operating Temperature

-18°C

Series

FS-380P

Maximum Operating Temperature

+100°C

Страна на произход

United States

Детайли за продукта

FS-380P Series Flow Switch

This rugged inline flow switch offers the same superior performance and resistance to clogging as its metal cousin (FS-380). The fixed set point and simple design make it a dependable switch. The FS-380P is an ideal choice for coolant applications requiring reliable flow detection in HVAC, semiconductor, welding, medical and other industries. 6 mm (") quick disconnect units have a host of snap-on mating fittings sold separately to fit most piping requirements.

Features and Benefits

• Low-pressure drop design
• Flow rate settings: 1 LPM to 8 LPM
• Port size: 3/8"" NPT male and "" quick disconnect (QDC) male
• Primary construction material: Polypropylene
• Setting type: Fixed

Product Application Information

• Electronic Equipment: Laser heads, welders, power supplies, high-speed spindles, x-ray tubes, semiconductor equipment
• Bearings or Gears: Presses, rotating equipment, conveyors, machine tools, robotics
• Processing and Dispensing Equipment: Water purifications and filtering, x-ray film processing, beverage dispensing, chemical additives, gas sampling, distilling

Altech Flow Sensors & Switches

Информацията за складовите наличности временно не е налична.

€ 60,22

€ 60,22 Всеки (ex VAT)

Gems Sensors FS-380P Series Piston Flow Switch for Liquid, 0.08 gal/min Max

€ 60,22

€ 60,22 Всеки (ex VAT)

Gems Sensors FS-380P Series Piston Flow Switch for Liquid, 0.08 gal/min Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Media Monitored

Liquid

Device Type

Piston

Maximum Flow Rate

0.08 gal/min

Pipe Diameter Range

3/8 in

Connection Type

3/8 NPT

Maximum Pressure

8.6bar

Material

Glass Reinforced Polypropylene

Maximum Media Temperature

+21°C

Minimum Operating Temperature

-18°C

Series

FS-380P

Maximum Operating Temperature

+100°C

Страна на произход

United States

Детайли за продукта

FS-380P Series Flow Switch

This rugged inline flow switch offers the same superior performance and resistance to clogging as its metal cousin (FS-380). The fixed set point and simple design make it a dependable switch. The FS-380P is an ideal choice for coolant applications requiring reliable flow detection in HVAC, semiconductor, welding, medical and other industries. 6 mm (") quick disconnect units have a host of snap-on mating fittings sold separately to fit most piping requirements.

Features and Benefits

• Low-pressure drop design
• Flow rate settings: 1 LPM to 8 LPM
• Port size: 3/8"" NPT male and "" quick disconnect (QDC) male
• Primary construction material: Polypropylene
• Setting type: Fixed

Product Application Information

• Electronic Equipment: Laser heads, welders, power supplies, high-speed spindles, x-ray tubes, semiconductor equipment
• Bearings or Gears: Presses, rotating equipment, conveyors, machine tools, robotics
• Processing and Dispensing Equipment: Water purifications and filtering, x-ray film processing, beverage dispensing, chemical additives, gas sampling, distilling

Altech Flow Sensors & Switches