Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Gems Sensors FT-210 Series Turbine Flow Sensor for Liquid, 0.1 l/min Min, 2.5 L/min Max

Номер на артикул на RS: 907-4057Марка: Gems Sensors№ по каталога на производителя: 212465
brand-logo
Преглед на всички в Сензори за поток

Технически документи

Спецификации

Media Monitored

Liquid

Device Type

Turbine

Minimum Flow Rate

0.1 L/min

Maximum Flow Rate

2.5 l/min

Supply Voltage

5 → 24 V dc

Pipe Diameter Range

1/4 in

Connection Type

1/4 NPT Female

Maximum Pressure

24bar

Material

Nylon 12

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Series

FT-210

Страна на произход

Switzerland

Детайли за продукта

FT-210 Series Turbine Flow Sensor

Gem's™ FT-210 features proven turbine technology in a small package for low flow applications. The turbine technology provides a highly repeatable sensor ideally suited for measurement of either volume dispensing and/or flow rate applications. The small turbine reacts quickly to on/off dispensing applications. Each sensor is 100% tested, ensuring years of service life.

Features and Benefits

• Low flow rates 0.1 LPM to 2.5 LPM
• Accuracy ±3% of reading
• Lightweight turbine ensures fast startup
• Mounts in any orientation

Altech Flow Sensors & Switches

Информацията за складовите наличности временно не е налична.

€ 83,32

€ 83,32 Всеки (ex VAT)

Gems Sensors FT-210 Series Turbine Flow Sensor for Liquid, 0.1 l/min Min, 2.5 L/min Max

€ 83,32

€ 83,32 Всеки (ex VAT)

Gems Sensors FT-210 Series Turbine Flow Sensor for Liquid, 0.1 l/min Min, 2.5 L/min Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Media Monitored

Liquid

Device Type

Turbine

Minimum Flow Rate

0.1 L/min

Maximum Flow Rate

2.5 l/min

Supply Voltage

5 → 24 V dc

Pipe Diameter Range

1/4 in

Connection Type

1/4 NPT Female

Maximum Pressure

24bar

Material

Nylon 12

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Series

FT-210

Страна на произход

Switzerland

Детайли за продукта

FT-210 Series Turbine Flow Sensor

Gem's™ FT-210 features proven turbine technology in a small package for low flow applications. The turbine technology provides a highly repeatable sensor ideally suited for measurement of either volume dispensing and/or flow rate applications. The small turbine reacts quickly to on/off dispensing applications. Each sensor is 100% tested, ensuring years of service life.

Features and Benefits

• Low flow rates 0.1 LPM to 2.5 LPM
• Accuracy ±3% of reading
• Lightweight turbine ensures fast startup
• Mounts in any orientation

Altech Flow Sensors & Switches