Gems Sensors FT-210 Series Turbine Flow Sensor for Liquid, 0.026 gal/min Min, 0.65 gal/min Max

Технически документи
Спецификации
Brand
Gems SensorsMedia Monitored
Liquid
Device Type
Turbine
Minimum Flow Rate
0.026 gal/min
Maximum Flow Rate
0.65 gal/min
Supply Voltage
5 → 24 V dc
Pipe Diameter Range
1/4 in
Connection Type
1/4 BSP Male
Maximum Pressure
24bar
Material
Nylon 12
Minimum Operating Temperature
-20°C
Series
FT-210
Maximum Operating Temperature
+100°C
Distrelec Product Id
30073741
Страна на произход
Switzerland
Детайли за продукта
FT-210 Series Turbine Flow Sensor
Gem's™ FT-210 features proven turbine technology in a small package for low flow applications. The turbine technology provides a highly repeatable sensor ideally suited for measurement of either volume dispensing and/or flow rate applications. The small turbine reacts quickly to on/off dispensing applications. Each sensor is 100% tested, ensuring years of service life.
Features and Benefits
Low flow rates 0.1 LPM to 2.5 LPM
Accuracy ±3% of reading
Lightweight turbine ensures fast startup
Mounts in any orientation
Mounting connector supplied
Approvals
CE
€ 83,32
€ 83,32 Всеки (ex VAT)
1
€ 83,32
€ 83,32 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Gems SensorsMedia Monitored
Liquid
Device Type
Turbine
Minimum Flow Rate
0.026 gal/min
Maximum Flow Rate
0.65 gal/min
Supply Voltage
5 → 24 V dc
Pipe Diameter Range
1/4 in
Connection Type
1/4 BSP Male
Maximum Pressure
24bar
Material
Nylon 12
Minimum Operating Temperature
-20°C
Series
FT-210
Maximum Operating Temperature
+100°C
Distrelec Product Id
30073741
Страна на произход
Switzerland
Детайли за продукта
FT-210 Series Turbine Flow Sensor
Gem's™ FT-210 features proven turbine technology in a small package for low flow applications. The turbine technology provides a highly repeatable sensor ideally suited for measurement of either volume dispensing and/or flow rate applications. The small turbine reacts quickly to on/off dispensing applications. Each sensor is 100% tested, ensuring years of service life.
Features and Benefits
Low flow rates 0.1 LPM to 2.5 LPM
Accuracy ±3% of reading
Lightweight turbine ensures fast startup
Mounts in any orientation
Mounting connector supplied
Approvals
CE