Технически документи
Спецификации
Brand
Gems SensorsMedia Monitored
Liquid
Device Type
Turbine
Minimum Flow Rate
1 L/min
Maximum Flow Rate
25 L/min
Supply Voltage
5 → 24 V dc
Pipe Diameter Range
3/8 in
Connection Type
3/8 NPT Male
Maximum Pressure
13.7bar
Material
Nylon 12
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Series
FT-110
Current Rating
8 mA
Детайли за продукта
FT-110 Series Turbine Flow Sensor
Gems™ hall effect turbine flow rate sensor is ideal for OEM applications involving low flow liquid monitoring. The low cost coupled with 1/2% repeatability makes it an ideal candidate for replacing dispensing timer systems. Turbine technology does not react to changes in the system pressure caused by ageing filters, unlike timing systems. The sensors standard power and output specifications make it easy to retrofit to existing controllers.
Features and Benefits
Low Flow Rates of 0.5 L/min to 30 L/min
Accuracy ±3% of Reading
Mounts in Any Orientation
With cable
€ 111,79
€ 111,79 Всеки (ex VAT)
1
€ 111,79
€ 111,79 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Gems SensorsMedia Monitored
Liquid
Device Type
Turbine
Minimum Flow Rate
1 L/min
Maximum Flow Rate
25 L/min
Supply Voltage
5 → 24 V dc
Pipe Diameter Range
3/8 in
Connection Type
3/8 NPT Male
Maximum Pressure
13.7bar
Material
Nylon 12
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Series
FT-110
Current Rating
8 mA
Детайли за продукта
FT-110 Series Turbine Flow Sensor
Gems™ hall effect turbine flow rate sensor is ideal for OEM applications involving low flow liquid monitoring. The low cost coupled with 1/2% repeatability makes it an ideal candidate for replacing dispensing timer systems. Turbine technology does not react to changes in the system pressure caused by ageing filters, unlike timing systems. The sensors standard power and output specifications make it easy to retrofit to existing controllers.
Features and Benefits
Low Flow Rates of 0.5 L/min to 30 L/min
Accuracy ±3% of Reading
Mounts in Any Orientation
With cable