Технически документи
Спецификации
Brand
Gems SensorsMedia Monitored
Fluid, Liquid
Device Type
RotorFlow
Minimum Flow Rate
1.5 gal/min
Maximum Flow Rate
20 gal/min
Pipe Diameter Range
1/2 in
Connection Type
1/2 NPT Female
Maximum Pressure
13.8bar
Material
Stainless Steel
Maximum Media Temperature
+21°C
Minimum Operating Temperature
-29°C
Series
RFI
Maximum Operating Temperature
+100°C
Страна на произход
United States
Детайли за продукта
RFI Type Visual Flow Indicator
RotorFlow® in its most basic form — a bright orange rotor turning with fluid flow. Simple, direct and reliable. Flow rate is estimated, or confirmed, by viewing the speed of the turning rotor. Either port can be used for incoming flow, and bayonet mounting lens is easily removed for quick cleanout. RFI Type RotorFlow® sensors are easy to see, easy to install and easy to afford.
Features and Benefits
Bright visual flow confirmation
Flow ranges from 0.38 LPM to 227 LPM
Removable lens for quick cleanout
Available in brass, stainless steel or high performance plastic housings
Product Application Information
Visual flow confirmation on heat exchangers
Plastic injection moulding equipment
€ 257,92
€ 257,92 Всеки (ex VAT)
1
€ 257,92
€ 257,92 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Gems SensorsMedia Monitored
Fluid, Liquid
Device Type
RotorFlow
Minimum Flow Rate
1.5 gal/min
Maximum Flow Rate
20 gal/min
Pipe Diameter Range
1/2 in
Connection Type
1/2 NPT Female
Maximum Pressure
13.8bar
Material
Stainless Steel
Maximum Media Temperature
+21°C
Minimum Operating Temperature
-29°C
Series
RFI
Maximum Operating Temperature
+100°C
Страна на произход
United States
Детайли за продукта
RFI Type Visual Flow Indicator
RotorFlow® in its most basic form — a bright orange rotor turning with fluid flow. Simple, direct and reliable. Flow rate is estimated, or confirmed, by viewing the speed of the turning rotor. Either port can be used for incoming flow, and bayonet mounting lens is easily removed for quick cleanout. RFI Type RotorFlow® sensors are easy to see, easy to install and easy to afford.
Features and Benefits
Bright visual flow confirmation
Flow ranges from 0.38 LPM to 227 LPM
Removable lens for quick cleanout
Available in brass, stainless steel or high performance plastic housings
Product Application Information
Visual flow confirmation on heat exchangers
Plastic injection moulding equipment