Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Gems Sensors FS-3 Series Piston Flow Sensor for Liquid, 0.2 L/min Max

Номер на артикул на RS: 395-6940Марка: Gems Sensors№ по каталога на производителя: 166701Distrelec Article No.: 13759978
brand-logo
Преглед на всички в Сензори за поток

Технически документи

Спецификации

Media Monitored

Liquid

Device Type

Piston

Maximum Flow Rate

0.2 L/min

Supply Voltage

120 → 240 V ac/dc

Pipe Diameter Range

1/4 in

Connection Type

1/4 BSP

Maximum Pressure

10bar

Material

Noryl

Maximum Media Temperature

+100°C

Series

FS-3

Maximum Operating Temperature

+100°C

Distrelec Product Id

13759978

Страна на произход

United States

Детайли за продукта

FS-3 Series Flow Switch

These ultra compact switches have been specially designed for reliable operation in clean post-filtered water. FS-3 switches are instrument quality, yet affordably priced for pure water equipment, from UV lamp switching to filter life monitoring. Also suited to some chemical applications and various cooling applications.

Features and Benefits

• 0.2 l/min - 3.8 l/min with pre-adjusted set points
• Operating pressure: 10 bar at 20°C
• Inlet/Outlet ports: 1/4" NPT, R 1/4"
• Any mounting position

Product Application Information

• Electronic Equipment: Laser Heads, Welders, Power Supplies, High-Speed Spindles, X-Ray Tubes, Semiconductor Equipment
• Bearings or Gears: Presses, Rotating Equipment, Conveyors, Machine Tools, Robotics
• Processing and Dispensing Equipment: Water Purifications and Filtering, X-Ray Film Processing, Beverage Dispensing, Chemical Additives, Gas Sampling, Distilling

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 60,40

€ 60,40 Всеки (ex VAT)

Gems Sensors FS-3 Series Piston Flow Sensor for Liquid, 0.2 L/min Max

€ 60,40

€ 60,40 Всеки (ex VAT)

Gems Sensors FS-3 Series Piston Flow Sensor for Liquid, 0.2 L/min Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Media Monitored

Liquid

Device Type

Piston

Maximum Flow Rate

0.2 L/min

Supply Voltage

120 → 240 V ac/dc

Pipe Diameter Range

1/4 in

Connection Type

1/4 BSP

Maximum Pressure

10bar

Material

Noryl

Maximum Media Temperature

+100°C

Series

FS-3

Maximum Operating Temperature

+100°C

Distrelec Product Id

13759978

Страна на произход

United States

Детайли за продукта

FS-3 Series Flow Switch

These ultra compact switches have been specially designed for reliable operation in clean post-filtered water. FS-3 switches are instrument quality, yet affordably priced for pure water equipment, from UV lamp switching to filter life monitoring. Also suited to some chemical applications and various cooling applications.

Features and Benefits

• 0.2 l/min - 3.8 l/min with pre-adjusted set points
• Operating pressure: 10 bar at 20°C
• Inlet/Outlet ports: 1/4" NPT, R 1/4"
• Any mounting position

Product Application Information

• Electronic Equipment: Laser Heads, Welders, Power Supplies, High-Speed Spindles, X-Ray Tubes, Semiconductor Equipment
• Bearings or Gears: Presses, Rotating Equipment, Conveyors, Machine Tools, Robotics
• Processing and Dispensing Equipment: Water Purifications and Filtering, X-Ray Film Processing, Beverage Dispensing, Chemical Additives, Gas Sampling, Distilling

Може да се интересувате от