Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid, 15 L/min Min, 75 L/min Max

Технически документи
Спецификации
Brand
Gems SensorsMedia Monitored
Liquid
Device Type
RotorFlow Electronic
Minimum Flow Rate
15 L/min
Maximum Flow Rate
75 L/min
Supply Voltage
4.5 → 24 V dc
Pipe Diameter Range
1/2 in
Connection Type
1/2 BSP Female
Maximum Pressure
13.8bar
Material
Brass
Minimum Media Temperature
-29 °C
Maximum Media Temperature
+100°C
Minimum Operating Temperature
-29°C
Maximum Operating Temperature
+100°C
Series
RFO
Distrelec Product Id
30399440
Страна на произход
United States
Детайли за продукта
RFO Type Electronic Flow Sensor
Gems™ Sensors popularised the RotorFlow® paddle wheel design by combining high visibility rotors with solid-state electronics that are packaged into compact, panel mounting housings. They provide accurate flow rate output with integral visual confirmation and an unprecedented price/performance ratio.
Features and Benefits
Accurate flow rate indication with integral visual confirmation
4.5 V dc to 24 V dc pulsed output
Product Application Information
Water purification/Dispensing systems
Chemical metering equipment
Lasers and welders
Water injection systems
Semiconductor processing equipment
Chillers and heat exchangers
Altech Flow Sensors & Switches
€ 252,28
€ 252,28 Всеки (ex VAT)
1
€ 252,28
€ 252,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Gems SensorsMedia Monitored
Liquid
Device Type
RotorFlow Electronic
Minimum Flow Rate
15 L/min
Maximum Flow Rate
75 L/min
Supply Voltage
4.5 → 24 V dc
Pipe Diameter Range
1/2 in
Connection Type
1/2 BSP Female
Maximum Pressure
13.8bar
Material
Brass
Minimum Media Temperature
-29 °C
Maximum Media Temperature
+100°C
Minimum Operating Temperature
-29°C
Maximum Operating Temperature
+100°C
Series
RFO
Distrelec Product Id
30399440
Страна на произход
United States
Детайли за продукта
RFO Type Electronic Flow Sensor
Gems™ Sensors popularised the RotorFlow® paddle wheel design by combining high visibility rotors with solid-state electronics that are packaged into compact, panel mounting housings. They provide accurate flow rate output with integral visual confirmation and an unprecedented price/performance ratio.
Features and Benefits
Accurate flow rate indication with integral visual confirmation
4.5 V dc to 24 V dc pulsed output
Product Application Information
Water purification/Dispensing systems
Chemical metering equipment
Lasers and welders
Water injection systems
Semiconductor processing equipment
Chillers and heat exchangers