Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid, 2 L/min Min, 20 L/min Max

Номер на артикул на RS: 395-6877Марка: Gems Sensors№ по каталога на производителя: 156261BSPPDistrelec Article No.: 30399439
brand-logo
Преглед на всички в Сензори за поток

Технически документи

Спецификации

Media Monitored

Liquid

Device Type

RotorFlow Electronic

Minimum Flow Rate

2 L/min

Maximum Flow Rate

20 L/min

Supply Voltage

4.5 → 24 V dc

Pipe Diameter Range

1/4 in

Connection Type

1/4 BSP Female

Maximum Pressure

13.8bar

Material

Brass

Minimum Media Temperature

-29 °C

Maximum Media Temperature

+100°C

Minimum Operating Temperature

-29°C

Series

RFO

Maximum Operating Temperature

+100°C

Distrelec Product Id

30399439

Страна на произход

United States

Детайли за продукта

RFO Type Electronic Flow Sensor

Gems™ Sensors popularised the RotorFlow® paddle wheel design by combining high visibility rotors with solid-state electronics that are packaged into compact, panel mounting housings. They provide accurate flow rate output with integral visual confirmation and an unprecedented price/performance ratio.

Features and Benefits

• Accurate flow rate indication with integral visual confirmation
• 4.5 V dc to 24 V dc pulsed output

Product Application Information

• Water purification/Dispensing systems
• Chemical metering equipment
• Lasers and welders
• Water injection systems
• Semiconductor processing equipment
• Chillers and heat exchangers

Altech Flow Sensors & Switches

Информацията за складовите наличности временно не е налична.

€ 249,06

€ 249,06 Всеки (ex VAT)

Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid, 2 L/min Min, 20 L/min Max

€ 249,06

€ 249,06 Всеки (ex VAT)

Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid, 2 L/min Min, 20 L/min Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Media Monitored

Liquid

Device Type

RotorFlow Electronic

Minimum Flow Rate

2 L/min

Maximum Flow Rate

20 L/min

Supply Voltage

4.5 → 24 V dc

Pipe Diameter Range

1/4 in

Connection Type

1/4 BSP Female

Maximum Pressure

13.8bar

Material

Brass

Minimum Media Temperature

-29 °C

Maximum Media Temperature

+100°C

Minimum Operating Temperature

-29°C

Series

RFO

Maximum Operating Temperature

+100°C

Distrelec Product Id

30399439

Страна на произход

United States

Детайли за продукта

RFO Type Electronic Flow Sensor

Gems™ Sensors popularised the RotorFlow® paddle wheel design by combining high visibility rotors with solid-state electronics that are packaged into compact, panel mounting housings. They provide accurate flow rate output with integral visual confirmation and an unprecedented price/performance ratio.

Features and Benefits

• Accurate flow rate indication with integral visual confirmation
• 4.5 V dc to 24 V dc pulsed output

Product Application Information

• Water purification/Dispensing systems
• Chemical metering equipment
• Lasers and welders
• Water injection systems
• Semiconductor processing equipment
• Chillers and heat exchangers

Altech Flow Sensors & Switches