Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Gems Sensors RFI Series RotorFlow Flow Indicator for Liquid, 2 L/min Min, 20 L/min Max

Номер на артикул на RS: 395-6827Марка: Gems Sensors№ по каталога на производителя: 155420BSPPDistrelec Article No.: 13759960
brand-logo
Преглед на всички в Сензори за поток

Технически документи

Спецификации

Media Monitored

Liquid

Device Type

RotorFlow

Minimum Flow Rate

2 L/min

Maximum Flow Rate

20 L/min

Pipe Diameter Range

1/4 in

Connection Type

1/4 BSP Female

Maximum Pressure

6.9bar

Material

Polypropylene

Minimum Media Temperature

-29 °C

Maximum Media Temperature

+82°C

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

+82°C

Series

RFI

Distrelec Product Id

13759960

Страна на произход

United States

Детайли за продукта

RFI Type Visual Flow Indicator

RotorFlow® in its most basic form — a bright orange rotor turning with fluid flow. Simple, direct and reliable. Flow rate is estimated, or confirmed, by viewing the speed of the turning rotor. Either port can be used for incoming flow, and bayonet mounting lens is easily removed for quick cleanout. RFI Type RotorFlow® sensors are easy to see, easy to install and easy to afford.

Features and Benefits

• Bright visual flow confirmation
• Flow ranges from 0.38 LPM to 227 LPM
• Removable lens for quick cleanout
• Available in brass, stainless steel or high performance plastic housings

Product Application Information

• Visual flow confirmation on heat exchangers
• Plastic injection moulding equipment

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 100,84

€ 100,84 Всеки (ex VAT)

Gems Sensors RFI Series RotorFlow Flow Indicator for Liquid, 2 L/min Min, 20 L/min Max

€ 100,84

€ 100,84 Всеки (ex VAT)

Gems Sensors RFI Series RotorFlow Flow Indicator for Liquid, 2 L/min Min, 20 L/min Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Media Monitored

Liquid

Device Type

RotorFlow

Minimum Flow Rate

2 L/min

Maximum Flow Rate

20 L/min

Pipe Diameter Range

1/4 in

Connection Type

1/4 BSP Female

Maximum Pressure

6.9bar

Material

Polypropylene

Minimum Media Temperature

-29 °C

Maximum Media Temperature

+82°C

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

+82°C

Series

RFI

Distrelec Product Id

13759960

Страна на произход

United States

Детайли за продукта

RFI Type Visual Flow Indicator

RotorFlow® in its most basic form — a bright orange rotor turning with fluid flow. Simple, direct and reliable. Flow rate is estimated, or confirmed, by viewing the speed of the turning rotor. Either port can be used for incoming flow, and bayonet mounting lens is easily removed for quick cleanout. RFI Type RotorFlow® sensors are easy to see, easy to install and easy to afford.

Features and Benefits

• Bright visual flow confirmation
• Flow ranges from 0.38 LPM to 227 LPM
• Removable lens for quick cleanout
• Available in brass, stainless steel or high performance plastic housings

Product Application Information

• Visual flow confirmation on heat exchangers
• Plastic injection moulding equipment

Може да се интересувате от