Технически документи
Спецификации
Brand
Gems SensorsDevice Type
Level Switch
Mounting Type
Horizontal, Vertical
Switch Output
NC
Body Material
Polysulfone
Cable Length
14in
Minimum Operating Temperature
-17.8°C
Maximum Operating Temperature
+80°C
Maximum dc Voltage
28V
Maximum Current
40 mA
Maximum Pressure
150psi
Series
ELS-1100
Standards Met
UL
Current Rating
18 mA
Страна на произход
United States
Детайли за продукта
Gem Sensors Level Switch - ELS-1100 Series
Professional range of ELS-1100 Series single-point level switchs from Gems Sensors. These Level Switch units feature various mountings, power requirements and electrical terminations to make it easier to find a perfect match for your application. These polysulfone level switch units are both compact and economical. These ELS-1100 Series Level switch units are suitable for high, low or intermediate level detection in practically any tank top, large or small.
€ 69,27
€ 69,27 Всеки (ex VAT)
1
€ 69,27
€ 69,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Gems SensorsDevice Type
Level Switch
Mounting Type
Horizontal, Vertical
Switch Output
NC
Body Material
Polysulfone
Cable Length
14in
Minimum Operating Temperature
-17.8°C
Maximum Operating Temperature
+80°C
Maximum dc Voltage
28V
Maximum Current
40 mA
Maximum Pressure
150psi
Series
ELS-1100
Standards Met
UL
Current Rating
18 mA
Страна на произход
United States
Детайли за продукта
Gem Sensors Level Switch - ELS-1100 Series
Professional range of ELS-1100 Series single-point level switchs from Gems Sensors. These Level Switch units feature various mountings, power requirements and electrical terminations to make it easier to find a perfect match for your application. These polysulfone level switch units are both compact and economical. These ELS-1100 Series Level switch units are suitable for high, low or intermediate level detection in practically any tank top, large or small.