Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Gems Sensors FS-4 Series Piston Flow Switch for Liquid, 1.5 gal/min Max

Номер на артикул на RS: 906-8074Марка: Gems Sensors№ по каталога на производителя: 122357
brand-logo
Преглед на всички в Сензори за поток

Технически документи

Спецификации

Media Monitored

Liquid

Device Type

Piston

Maximum Flow Rate

1.5 gal/min

Supply Voltage

240 V ac

Pipe Diameter Range

9/16 in

Connection Type

9/16-18 UNF-2B

Maximum Pressure

17.2bar

Material

Ryton® R4

Maximum Media Temperature

+21°C

Minimum Operating Temperature

-17°C

Series

FS-4

Maximum Operating Temperature

+107°C

Страна на произход

United States

Детайли за продукта

FS-4 Series Flow Switch

The FS-4 Series makes flow protection economical for a broad range of industrial applications such as welders, lubrication systems, medical sterilisers and laundry chemicals dispensing.

Features and Benefits

• Flow Rate Settings: 0.1 GPM to 1.5 GPM
• Port Size: 9/16" - 18 UNF
• Primary Construction Material: Ryton®
• Setting Type: Fixed
• More robust porting hubs offer better structural integrity

Product Application Information

• Electronic Equipment: Laser Heads, Welders, Power Supplies, High-Speed Spindles, X-Ray Tubes, Semiconductor Equipment
• Bearings or Gears: Presses, Rotating Equipment, Conveyors, Machine Tools, Robotics
• Processing and Dispensing Equipment: Water Purifications and Filtering, X-Ray Film Processing, Beverage Dispensing, Chemical Additives, Gas Sampling, Distilling

Altech Flow Sensors & Switches

Информацията за складовите наличности временно не е налична.

€ 112,06

€ 112,06 Всеки (ex VAT)

Gems Sensors FS-4 Series Piston Flow Switch for Liquid, 1.5 gal/min Max

€ 112,06

€ 112,06 Всеки (ex VAT)

Gems Sensors FS-4 Series Piston Flow Switch for Liquid, 1.5 gal/min Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Media Monitored

Liquid

Device Type

Piston

Maximum Flow Rate

1.5 gal/min

Supply Voltage

240 V ac

Pipe Diameter Range

9/16 in

Connection Type

9/16-18 UNF-2B

Maximum Pressure

17.2bar

Material

Ryton® R4

Maximum Media Temperature

+21°C

Minimum Operating Temperature

-17°C

Series

FS-4

Maximum Operating Temperature

+107°C

Страна на произход

United States

Детайли за продукта

FS-4 Series Flow Switch

The FS-4 Series makes flow protection economical for a broad range of industrial applications such as welders, lubrication systems, medical sterilisers and laundry chemicals dispensing.

Features and Benefits

• Flow Rate Settings: 0.1 GPM to 1.5 GPM
• Port Size: 9/16" - 18 UNF
• Primary Construction Material: Ryton®
• Setting Type: Fixed
• More robust porting hubs offer better structural integrity

Product Application Information

• Electronic Equipment: Laser Heads, Welders, Power Supplies, High-Speed Spindles, X-Ray Tubes, Semiconductor Equipment
• Bearings or Gears: Presses, Rotating Equipment, Conveyors, Machine Tools, Robotics
• Processing and Dispensing Equipment: Water Purifications and Filtering, X-Ray Film Processing, Beverage Dispensing, Chemical Additives, Gas Sampling, Distilling

Altech Flow Sensors & Switches