Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Gems Sensors LS-77700 Series Horizontal Stainless Steel 316 Float Switch, Float, 610mm Cable, SPST NO, 240V ac Max

Номер на артикул на RS: 122-8421Марка: Gems Sensors№ по каталога на производителя: 117712
brand-logo

Технически документи

Спецификации

Device Type

Float

Mounting Type

Horizontal

Switch Output

SPST NO

Body Material

Stainless Steel 316

Cable Length

610mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+149°C

Maximum ac Voltage

240V

Maximum Current

60 mA dc, 80 mA ac

Maximum Pressure

100psi

Series

LS-77700

Standards Met

CE, cULus, UL Recognized File No E45168

Страна на произход

United States

Детайли за продукта

Gems Sensors LS-77700 Series

Professional range of LS-77700 single-point level switches from Gems Sensors. The level switches bent stem provides great buoyancy of any side mount version. The LS-77700 series level switches perform in liquids with specific gravities as low as 0.45. All models are highly reliable and excellent quality.

Features and Benefits

Vertical (± 30 degree) mounting attitude
No 22 AWG, 24 inch long lead wires
20 VA SPST switch (120-240 VAC)
Normally Open

Информацията за складовите наличности временно не е налична.

€ 148,11

€ 148,11 Всеки (ex VAT)

Gems Sensors LS-77700 Series Horizontal Stainless Steel 316 Float Switch, Float, 610mm Cable, SPST NO, 240V ac Max

€ 148,11

€ 148,11 Всеки (ex VAT)

Gems Sensors LS-77700 Series Horizontal Stainless Steel 316 Float Switch, Float, 610mm Cable, SPST NO, 240V ac Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Device Type

Float

Mounting Type

Horizontal

Switch Output

SPST NO

Body Material

Stainless Steel 316

Cable Length

610mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+149°C

Maximum ac Voltage

240V

Maximum Current

60 mA dc, 80 mA ac

Maximum Pressure

100psi

Series

LS-77700

Standards Met

CE, cULus, UL Recognized File No E45168

Страна на произход

United States

Детайли за продукта

Gems Sensors LS-77700 Series

Professional range of LS-77700 single-point level switches from Gems Sensors. The level switches bent stem provides great buoyancy of any side mount version. The LS-77700 series level switches perform in liquids with specific gravities as low as 0.45. All models are highly reliable and excellent quality.

Features and Benefits

Vertical (± 30 degree) mounting attitude
No 22 AWG, 24 inch long lead wires
20 VA SPST switch (120-240 VAC)
Normally Open