Gems Sensors FS-550E Series Paddle Flow Sensor for Liquid, 15 L/min Min, 125 L/min Max

Технически документи
Спецификации
Brand
Gems SensorsMedia Monitored
Liquid
Device Type
Paddle
Minimum Flow Rate
15 L/min
Maximum Flow Rate
125 L/min
Supply Voltage
250 V
Pipe Diameter Range
1 in
Connection Type
1 BSP
Maximum Pressure
55bar
Material
Stainless Steel
Minimum Operating Temperature
-18°C
Series
FS-550E
Maximum Operating Temperature
+100°C
Distrelec Product Id
13759991
Страна на произход
United States
Детайли за продукта
FS-550E Series Flow Switch
Standard FS-550E switches sense liquid flow in either direction to monitor flow/no flow conditions. The paddle is trimmed during installation to permit switch actuation at the desired flow rate. As flow increases, the paddle pivots to move out of the liquid path, producing less than 200 MB of pressure drop regardless of pipe size.
Features and Benefits
Flow: 15.0 l/min - 125.0 l/min with preadjusted set points
Housing: Brass or stainless steel
Minimum inline restriction; Paddle pivots to move out of liquid path with increasing flow
Operating temperature: 150°C maximum
Product Application Information
Compressors
Heat Exchangers
Turbines
Engine
Boilers
Chillers
Valves
Pumps
Regulators
€ 489,54
€ 489,54 Всеки (ex VAT)
1
€ 489,54
€ 489,54 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Gems SensorsMedia Monitored
Liquid
Device Type
Paddle
Minimum Flow Rate
15 L/min
Maximum Flow Rate
125 L/min
Supply Voltage
250 V
Pipe Diameter Range
1 in
Connection Type
1 BSP
Maximum Pressure
55bar
Material
Stainless Steel
Minimum Operating Temperature
-18°C
Series
FS-550E
Maximum Operating Temperature
+100°C
Distrelec Product Id
13759991
Страна на произход
United States
Детайли за продукта
FS-550E Series Flow Switch
Standard FS-550E switches sense liquid flow in either direction to monitor flow/no flow conditions. The paddle is trimmed during installation to permit switch actuation at the desired flow rate. As flow increases, the paddle pivots to move out of the liquid path, producing less than 200 MB of pressure drop regardless of pipe size.
Features and Benefits
Flow: 15.0 l/min - 125.0 l/min with preadjusted set points
Housing: Brass or stainless steel
Minimum inline restriction; Paddle pivots to move out of liquid path with increasing flow
Operating temperature: 150°C maximum
Product Application Information
Compressors
Heat Exchangers
Turbines
Engine
Boilers
Chillers
Valves
Pumps
Regulators