Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Gems Sensors LS-52100 Series Level Switch Level Switch, SPST NO Output, Side, Stainless Steel Body

Номер на артикул на RS: 122-8419Марка: Gems Sensors№ по каталога на производителя: 010-3462
brand-logo
Преглед на всички в Сензори за ниво

Технически документи

Спецификации

Device Type

Level Switch

Mounting Type

Side

Switch Output

SPST NO

Body Material

Stainless Steel

Cable Length

1m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Pressure

35bar

Series

LS-52100

Standards Met

CE, UL

Страна на произход

United States

Детайли за продукта

Gems Sensors LS-52100 Series

Professional range of LS-52100 Series level switches from Gems Sensors. These units solve the problem of point level sensing in tanks that have inaccessible tops or bottoms or at intermediate locations in larger tanks. The float pivots with changing liquid level, displacing a shuttle which magnetically actuates a hermetically sealed switch within the unit. Operation is positive and dependable and Installation is through the tank side at the detection point. All models are highly reliable and excellent quality.

Информацията за складовите наличности временно не е налична.

€ 472,73

€ 472,73 Всеки (ex VAT)

Gems Sensors LS-52100 Series Level Switch Level Switch, SPST NO Output, Side, Stainless Steel Body

€ 472,73

€ 472,73 Всеки (ex VAT)

Gems Sensors LS-52100 Series Level Switch Level Switch, SPST NO Output, Side, Stainless Steel Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Device Type

Level Switch

Mounting Type

Side

Switch Output

SPST NO

Body Material

Stainless Steel

Cable Length

1m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Pressure

35bar

Series

LS-52100

Standards Met

CE, UL

Страна на произход

United States

Детайли за продукта

Gems Sensors LS-52100 Series

Professional range of LS-52100 Series level switches from Gems Sensors. These units solve the problem of point level sensing in tanks that have inaccessible tops or bottoms or at intermediate locations in larger tanks. The float pivots with changing liquid level, displacing a shuttle which magnetically actuates a hermetically sealed switch within the unit. Operation is positive and dependable and Installation is through the tank side at the detection point. All models are highly reliable and excellent quality.