Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Tinytag View 2 TV-4050 Temperature Data Logger, Serial, USB, 2 Input Channel(s)

Номер на артикул на RS: 283-937Марка: Gemini№ по каталога на производителя: TV-4050
brand-logo

Технически документи

Спецификации

Brand

Gemini

Number Of Input Channels

2

Model Number

View 2 TV-4050

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

Serial, USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+50 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.4 °C

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Battery Life

2 Years

Includes

Battery

Battery Type

AA

Alarm

Yes

Dimensions

90 x 65 x 35mm

Temperature Measurement Resolution

0.02°C

Number Of Readings Per Channel

30000

Страна на произход

United Kingdom

Детайли за продукта

Tinytag View 2 Data Logger With LCD Display

Tinytag View 2 loggers are equipped with an LCD display to provide instant indication of temperature and alarm conditions. The loggers are made with food grade materials and are ideal for use in food processing, retail, fridges and chill cabinet applications.

LCD display
30000 reading capacity, 30000 for single channel, 2 x 15000 for dual channel
Made with food grade materials
User-programmable logging interval 1 sec to 10 days
2 user-programmable alarms
Delayed and trigger start (reed relay) options
3 stop options stop when full, wrap around and stop after N readings
Fast data offload via serial or USB cable to a PC
Use with Tinytag Explorer
User-replaceable battery with up to 2 years life
IP65 splash proof case
User-replaceable battery

Supplied with

1/2 AA Lithium battery.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 194,17

€ 194,17 Всеки (ex VAT)

Tinytag View 2 TV-4050 Temperature Data Logger, Serial, USB, 2 Input Channel(s)

€ 194,17

€ 194,17 Всеки (ex VAT)

Tinytag View 2 TV-4050 Temperature Data Logger, Serial, USB, 2 Input Channel(s)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Gemini

Number Of Input Channels

2

Model Number

View 2 TV-4050

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

Serial, USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+50 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.4 °C

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Battery Life

2 Years

Includes

Battery

Battery Type

AA

Alarm

Yes

Dimensions

90 x 65 x 35mm

Temperature Measurement Resolution

0.02°C

Number Of Readings Per Channel

30000

Страна на произход

United Kingdom

Детайли за продукта

Tinytag View 2 Data Logger With LCD Display

Tinytag View 2 loggers are equipped with an LCD display to provide instant indication of temperature and alarm conditions. The loggers are made with food grade materials and are ideal for use in food processing, retail, fridges and chill cabinet applications.

LCD display
30000 reading capacity, 30000 for single channel, 2 x 15000 for dual channel
Made with food grade materials
User-programmable logging interval 1 sec to 10 days
2 user-programmable alarms
Delayed and trigger start (reed relay) options
3 stop options stop when full, wrap around and stop after N readings
Fast data offload via serial or USB cable to a PC
Use with Tinytag Explorer
User-replaceable battery with up to 2 years life
IP65 splash proof case
User-replaceable battery

Supplied with

1/2 AA Lithium battery.

Може да се интересувате от