Tinytag TV-0050 Data Logger, CAB-0007 Cable
Технически документи
Спецификации
Brand
GeminiNumber Of Input Channels
1
Model Number
TV-0050
Sensor Type
NTC
Measurement Parameters
Temperature
Interface Type
CAB-0007 Cable
Maximum Temperature Measurement
+50 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.2 °C
IP Rating
IP65
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Display Type
4 Digit Indicator
Dimensions
88 x 65 x 35mm
Includes
Battery, Case
Battery Life
3 yr
Battery Type
1/2 AA
Alarm
Yes
Number Of Readings Per Channel
15000
Temperature Measurement Resolution
0.25°C
Детайли за продукта
Tinyview Plus Data Loggers
The Tinyview Plus range of data loggers allows the user to see the temperature or humidity of the application while data is being recorded. Manufactured from food-grade materials, these data loggers are ideal for use in the food processing and retailing industries.
Single and dual channel temperature and humidity recorders
Internal/External/Stab versions available
16000 reading capacity
Display resolution: 0.35°C @25°C (0.5% relative hunidity for stock no. 283-921)
User-programmable logging intervals from 1s to once every 10 days
Delayed and triggered start options
3 stop options - stop when full, wrap around and stop after N readings
Robust and splash proof food grade cases
Battery supplied, customer replaceable
Use with Tinytag Explorer or Easyview software
Alarm
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GeminiNumber Of Input Channels
1
Model Number
TV-0050
Sensor Type
NTC
Measurement Parameters
Temperature
Interface Type
CAB-0007 Cable
Maximum Temperature Measurement
+50 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.2 °C
IP Rating
IP65
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Display Type
4 Digit Indicator
Dimensions
88 x 65 x 35mm
Includes
Battery, Case
Battery Life
3 yr
Battery Type
1/2 AA
Alarm
Yes
Number Of Readings Per Channel
15000
Temperature Measurement Resolution
0.25°C
Детайли за продукта
Tinyview Plus Data Loggers
The Tinyview Plus range of data loggers allows the user to see the temperature or humidity of the application while data is being recorded. Manufactured from food-grade materials, these data loggers are ideal for use in the food processing and retailing industries.
Single and dual channel temperature and humidity recorders
Internal/External/Stab versions available
16000 reading capacity
Display resolution: 0.35°C @25°C (0.5% relative hunidity for stock no. 283-921)
User-programmable logging intervals from 1s to once every 10 days
Delayed and triggered start options
3 stop options - stop when full, wrap around and stop after N readings
Robust and splash proof food grade cases
Battery supplied, customer replaceable
Use with Tinytag Explorer or Easyview software
Alarm