Технически документи
Спецификации
Brand
GeminiNumber Of Input Channels
1
Model Number
TK-4023
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
Serial, USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+125 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.4 °C
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Temperature Measurement Resolution
0.05°C
Number Of Readings Per Channel
16000
Battery Life
2 Years
Includes
Battery
Battery Type
AA
Alarm
Yes
Страна на произход
United Kingdom
€ 113,48
€ 113,48 Всеки (ex VAT)
1
€ 113,48
€ 113,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GeminiNumber Of Input Channels
1
Model Number
TK-4023
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
Serial, USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+125 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.4 °C
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Temperature Measurement Resolution
0.05°C
Number Of Readings Per Channel
16000
Battery Life
2 Years
Includes
Battery
Battery Type
AA
Alarm
Yes
Страна на произход
United Kingdom