Tinytag TK-4014 Temperature Data Logger, Serial, USB, 1 Input Channel(s)

Номер на артикул на RS: 656-1163Марка: Gemini№ по каталога на производителя: TK-4014-RS
brand-logo

Технически документи

Спецификации

Brand

Gemini

Number Of Input Channels

1

Model Number

TK-4014

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

Serial, USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+85 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

IP Rating

IP54

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

54 x 34 (Dia.) x 54mm

Temperature Measurement Resolution

0.05°C

Number Of Readings Per Channel

16000

Alarm

Yes

Battery Life

2 Years

Includes

Battery

Battery Type

1/2 AA

Страна на произход

United Kingdom

Детайли за продукта

Tinytag Tinytalk2 Data Loggers

Tinytag Talk 2s are compact, lightweight, economical loggers housed in a 35mm film canister and data is downloaded to a PC. These loggers are ideal for long term monitoring of a wide range of applications including environmental research, fridge monitoring, building condition monitoring, schools, laboratories and universities.

16,000 reading capacity
High accuracy, high resolution readings
2 programmable alarms
3 stop options stop when full, wrap around and stop after N readings
Fast data offload via serial or USB cable to a PC
Use with Tinytag Explorer
User-replaceable battery with up to 2 years life
Low battery monitor
Service pack is available separately to maintain the unit: contains replacement battery, desiccant pack and a service instruction sheet

Supplied with

1/2 AA Lithium battery

Може да се интересувате от
MINIATURE LOGGER
P.O.A.Всеки (ex VAT)
Tinytag TK-0014 Data Logger, Serial
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 104,76

€ 104,76 Всеки (ex VAT)

Tinytag TK-4014 Temperature Data Logger, Serial, USB, 1 Input Channel(s)

€ 104,76

€ 104,76 Всеки (ex VAT)

Tinytag TK-4014 Temperature Data Logger, Serial, USB, 1 Input Channel(s)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
MINIATURE LOGGER
P.O.A.Всеки (ex VAT)
Tinytag TK-0014 Data Logger, Serial
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Gemini

Number Of Input Channels

1

Model Number

TK-4014

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

Serial, USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+85 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

IP Rating

IP54

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

54 x 34 (Dia.) x 54mm

Temperature Measurement Resolution

0.05°C

Number Of Readings Per Channel

16000

Alarm

Yes

Battery Life

2 Years

Includes

Battery

Battery Type

1/2 AA

Страна на произход

United Kingdom

Детайли за продукта

Tinytag Tinytalk2 Data Loggers

Tinytag Talk 2s are compact, lightweight, economical loggers housed in a 35mm film canister and data is downloaded to a PC. These loggers are ideal for long term monitoring of a wide range of applications including environmental research, fridge monitoring, building condition monitoring, schools, laboratories and universities.

16,000 reading capacity
High accuracy, high resolution readings
2 programmable alarms
3 stop options stop when full, wrap around and stop after N readings
Fast data offload via serial or USB cable to a PC
Use with Tinytag Explorer
User-replaceable battery with up to 2 years life
Low battery monitor
Service pack is available separately to maintain the unit: contains replacement battery, desiccant pack and a service instruction sheet

Supplied with

1/2 AA Lithium battery

Може да се интересувате от
MINIATURE LOGGER
P.O.A.Всеки (ex VAT)
Tinytag TK-0014 Data Logger, Serial
P.O.A.Всеки (ex VAT)