Технически документи
Спецификации
Brand
GeminiNumber Of Input Channels
2
Model Number
TGU-4500
Measurement Parameters
Humidity, Temperature
Sensor Type
Capacitive, NTC
Interface Type
Serial, USB
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
+85 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.6 °C
IP Rating
IP53
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Battery Life
2 Years
Includes
Battery
Battery Type
AA
Alarm
Yes
Best Humidity Measurement Accuracy
±3 %RH
Maximum Humidity Measurement
95%RH
Temperature Measurement Resolution
0.01°C
Humidity Measurement Resolution
0.3%RH
Number Of Readings Per Channel
32000
Страна на произход
United Kingdom
€ 168,94
€ 168,94 Всеки (ex VAT)
1
€ 168,94
€ 168,94 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GeminiNumber Of Input Channels
2
Model Number
TGU-4500
Measurement Parameters
Humidity, Temperature
Sensor Type
Capacitive, NTC
Interface Type
Serial, USB
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
+85 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.6 °C
IP Rating
IP53
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Battery Life
2 Years
Includes
Battery
Battery Type
AA
Alarm
Yes
Best Humidity Measurement Accuracy
±3 %RH
Maximum Humidity Measurement
95%RH
Temperature Measurement Resolution
0.01°C
Humidity Measurement Resolution
0.3%RH
Number Of Readings Per Channel
32000
Страна на произход
United Kingdom