Tinytag Ultra 2 TGU-4020 Temperature Data Logger, Serial, USB, 2 Input Channel(s)

Номер на артикул на RS: 509-6905Марка: Gemini№ по каталога на производителя: TGU-4020-PK
brand-logo

Технически документи

Спецификации

Brand

Gemini

Number Of Input Channels

2

Model Number

Ultra 2 TGU-4020

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

Serial, USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+125 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.6 °C

IP Rating

IP54

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Battery Life

2 Years

Includes

Battery

Battery Type

AA

Alarm

Yes

Temperature Measurement Resolution

0.02°C

Number Of Readings Per Channel

32000

Страна на произход

United Kingdom

Детайли за продукта

Tinytag Ultra 2

Temperature and humidity data loggers which are ideal for the monitoring of indoor environmental conditions.

Single and dual channel temperature and humidity recorders
16000 readings
User programmable logging intervals from 1s to 10 days
Delayed and triggered start options
3 stop options – stop when full, wrap around and stop after n readings
Dust and splash proof
Replaceable battery supplied
Use with Tinytag Explorer
2 alarms
Trigger Start-Stop
Dimensions: 72 x 60 x 33mm
PC download cable (1m) is available seperately (stock nos. 219-721)

Може да се интересувате от
Tinytag ultra external temp logger
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 176,27

€ 176,27 Всеки (ex VAT)

Tinytag Ultra 2 TGU-4020 Temperature Data Logger, Serial, USB, 2 Input Channel(s)

€ 176,27

€ 176,27 Всеки (ex VAT)

Tinytag Ultra 2 TGU-4020 Temperature Data Logger, Serial, USB, 2 Input Channel(s)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Tinytag ultra external temp logger
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Gemini

Number Of Input Channels

2

Model Number

Ultra 2 TGU-4020

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

Serial, USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+125 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.6 °C

IP Rating

IP54

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Battery Life

2 Years

Includes

Battery

Battery Type

AA

Alarm

Yes

Temperature Measurement Resolution

0.02°C

Number Of Readings Per Channel

32000

Страна на произход

United Kingdom

Детайли за продукта

Tinytag Ultra 2

Temperature and humidity data loggers which are ideal for the monitoring of indoor environmental conditions.

Single and dual channel temperature and humidity recorders
16000 readings
User programmable logging intervals from 1s to 10 days
Delayed and triggered start options
3 stop options – stop when full, wrap around and stop after n readings
Dust and splash proof
Replaceable battery supplied
Use with Tinytag Explorer
2 alarms
Trigger Start-Stop
Dimensions: 72 x 60 x 33mm
PC download cable (1m) is available seperately (stock nos. 219-721)

Може да се интересувате от
Tinytag ultra external temp logger
P.O.A.Всеки (ex VAT)