Tinytag TGP-4104 Temperature Data Logger, Serial, USB, 1 Input Channel(s)

Номер на артикул на RS: 509-6961Марка: Gemini№ по каталога на производителя: TGP-4104-PK
brand-logo

Технически документи

Спецификации

Brand

Gemini

Number Of Input Channels

1

Model Number

TGP-4104

Measurement Parameters

Temperature

Sensor Type

PT100

Interface Type

Serial, USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+600 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±1.6 °C

IP Rating

IP68

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Temperature Measurement Resolution

0.02°C

Battery Type

AA

Number Of Readings Per Channel

32000

Includes

Battery

Battery Life

1 Year

Alarm

Yes

Страна на произход

United Kingdom

Детайли за продукта

Tinytag Plus 2

Designed for harsh locations where most loggers would be damaged. The Tinytag Plus 2 range is ideal for external environmental monitoring due to the waterproof casing.

Single and dual channel temperature and humidity recorders
32000 readings
User-programmable intervals from 1s to 10 days
Delayed and triggered start options
3 stop options – stop when full, wrap around and stop after n readings
Dust- and water-proof
Replaceable battery supplied
Use with Tinytag Explorer
2 alarms
Trigger Start-Stop
PC Download cable is available separately (stock no.219-721)

Може да се интересувате от
Tinytalk PT100 external temp logger
P.O.A.Всеки (ex VAT)
ULTRA 2K PT100
P.O.A.Всеки (ex VAT)
TINYTAG PT100 IP68
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 264,42

€ 264,42 Всеки (ex VAT)

Tinytag TGP-4104 Temperature Data Logger, Serial, USB, 1 Input Channel(s)

€ 264,42

€ 264,42 Всеки (ex VAT)

Tinytag TGP-4104 Temperature Data Logger, Serial, USB, 1 Input Channel(s)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Tinytalk PT100 external temp logger
P.O.A.Всеки (ex VAT)
ULTRA 2K PT100
P.O.A.Всеки (ex VAT)
TINYTAG PT100 IP68
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Gemini

Number Of Input Channels

1

Model Number

TGP-4104

Measurement Parameters

Temperature

Sensor Type

PT100

Interface Type

Serial, USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+600 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±1.6 °C

IP Rating

IP68

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Temperature Measurement Resolution

0.02°C

Battery Type

AA

Number Of Readings Per Channel

32000

Includes

Battery

Battery Life

1 Year

Alarm

Yes

Страна на произход

United Kingdom

Детайли за продукта

Tinytag Plus 2

Designed for harsh locations where most loggers would be damaged. The Tinytag Plus 2 range is ideal for external environmental monitoring due to the waterproof casing.

Single and dual channel temperature and humidity recorders
32000 readings
User-programmable intervals from 1s to 10 days
Delayed and triggered start options
3 stop options – stop when full, wrap around and stop after n readings
Dust- and water-proof
Replaceable battery supplied
Use with Tinytag Explorer
2 alarms
Trigger Start-Stop
PC Download cable is available separately (stock no.219-721)

Може да се интересувате от
Tinytalk PT100 external temp logger
P.O.A.Всеки (ex VAT)
ULTRA 2K PT100
P.O.A.Всеки (ex VAT)
TINYTAG PT100 IP68
P.O.A.Всеки (ex VAT)