Tinytag TGIS 1580 Data Logger, Serial, USB, 2 Input Channel(s)

Номер на артикул на RS: 468-6046Марка: Gemini№ по каталога на производителя: TGIS-1580

Технически документи

Спецификации

Brand

Gemini

Model Number

TGIS 1580

Number Of Input Channels

2

Measurement Parameters

Humidity, Temperature

Sensor Type

NTC

Interface Type

Serial, USB

Maximum Temperature Measurement

+85 °C

Power Source

Battery

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Best Humidity Measurement Accuracy

±3 %RH

Dimensions

80 x 57 x 34mm

Includes

Battery

Battery Life

2 yr

Battery Type

1/2 AA, AA

Alarm

Yes

Number Of Readings Per Channel

32000

Humidity Measurement Resolution

0.5%RH

Maximum Humidity Measurement

100%RH

Temperature Measurement Resolution

0.1°C

Страна на произход

United Kingdom

Детайли за продукта

Tinytag Plus Intrinsically Safe

A range of temperature and humidity recorders with ATEX accreditation; ideal for use in hazardous areas.

Single and dual channel temperature and humidity recorders
16000 reading capacity (per channel)
User programmable logging intervals from 1s to once every 10 days
Delayed and triggered start options
3 stop options - stop when full, wrap around and stop after N readings
Antistatic, robust and waterproof case to IP67 (excluding connection cables)
Battery Supplied Customer replaceable*
Use with Tinytag Explorer or Easyview software
Trigger Start-Stop
Alarm
PC Download cable is available separately (stock nos. 219-721)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Tinytag TGIS 1580 Data Logger, Serial, USB, 2 Input Channel(s)

P.O.A.

Tinytag TGIS 1580 Data Logger, Serial, USB, 2 Input Channel(s)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Gemini

Model Number

TGIS 1580

Number Of Input Channels

2

Measurement Parameters

Humidity, Temperature

Sensor Type

NTC

Interface Type

Serial, USB

Maximum Temperature Measurement

+85 °C

Power Source

Battery

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Best Humidity Measurement Accuracy

±3 %RH

Dimensions

80 x 57 x 34mm

Includes

Battery

Battery Life

2 yr

Battery Type

1/2 AA, AA

Alarm

Yes

Number Of Readings Per Channel

32000

Humidity Measurement Resolution

0.5%RH

Maximum Humidity Measurement

100%RH

Temperature Measurement Resolution

0.1°C

Страна на произход

United Kingdom

Детайли за продукта

Tinytag Plus Intrinsically Safe

A range of temperature and humidity recorders with ATEX accreditation; ideal for use in hazardous areas.

Single and dual channel temperature and humidity recorders
16000 reading capacity (per channel)
User programmable logging intervals from 1s to once every 10 days
Delayed and triggered start options
3 stop options - stop when full, wrap around and stop after N readings
Antistatic, robust and waterproof case to IP67 (excluding connection cables)
Battery Supplied Customer replaceable*
Use with Tinytag Explorer or Easyview software
Trigger Start-Stop
Alarm
PC Download cable is available separately (stock nos. 219-721)

Може да се интересувате от