Gemalto (Cinterion) GSM & GPRS Module EHS6T-LAN

Номер на артикул на RS: 847-6931Марка: Gemalto№ по каталога на производителя: EHS6T-LAN
brand-logo
Преглед на всички в RF модули

Технически документи

Спецификации

Brand

Gemalto

Supported Frequency Bands

1800 MHz, 1900 MHz, 2100 MHz, 800 MHz, 850 MHz, 900MHz

Supported Bus Interfaces

I2C, SPI

Dimensions

115 x 86 x 26mm

Height

26mm

Length

115mm

Maximum Operating Temperature

+65 °C

Minimum Operating Temperature

-30 °C

Width

86mm

Страна на произход

Germany

Детайли за продукта

EHS6T Terminals, Gemalto

The Gemalto (Cinterion®) range of EHS6T 3G M2M plug and play terminals allow for USB (EHS6T-USB) and Ethernet (EHS6T-LAN) connection.

The EHS6T terminals are ideal for any designer that is looking for speed, security, flexibility and cost-effectiveness in the development of their IoT (Internet of Things) applications.
With the inclusion of embedded Java, M2M modules and embedded MIMs (Machine Identification Modules), designers have access to the cloud based Sensor-Logic application enablement platform which enables rapid communication, high code reusability and reduces the need for any extra components.

There is also a variety of mounting options available that include DIN rail mounting, screw fixing, C-rail mounting and cable ties.

The EHS6T terminals are designed for use in the development of industrial applications such as metering, security, remote monitoring and transportation.


Features:
Compact enclosure
Embedded Java
SIM application toolkit
Variety of mounting options
Five band 3G HSPA (High Speed Packet Access)
USB 2.0 compatible
Embedded TCP/IP stack
Ethernet interface
FOTA configurable
Programmable hardware watchdog
SMS text and PDU mode support
Quad Band GPRS/EDGE Class 12
Advanced Temperature Management
RLS Monitoring
Supply Voltage Range : 8 V to 30 V
Dimensions : 115 mm x 86 mm x 26 mm
Operating Temperature : -30°C to +65°C

GSM/GPRS (Mobile Communications) - Enclosed

Може да се интересувате от
Gemalto EHS6T-USB GSM & GPRS Module 1800MHz
€ 200,55Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Gemalto (Cinterion) GSM & GPRS Module EHS6T-LAN

P.O.A.

Gemalto (Cinterion) GSM & GPRS Module EHS6T-LAN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Gemalto EHS6T-USB GSM & GPRS Module 1800MHz
€ 200,55Всеки (ex VAT)

Технически документи

Спецификации

Brand

Gemalto

Supported Frequency Bands

1800 MHz, 1900 MHz, 2100 MHz, 800 MHz, 850 MHz, 900MHz

Supported Bus Interfaces

I2C, SPI

Dimensions

115 x 86 x 26mm

Height

26mm

Length

115mm

Maximum Operating Temperature

+65 °C

Minimum Operating Temperature

-30 °C

Width

86mm

Страна на произход

Germany

Детайли за продукта

EHS6T Terminals, Gemalto

The Gemalto (Cinterion®) range of EHS6T 3G M2M plug and play terminals allow for USB (EHS6T-USB) and Ethernet (EHS6T-LAN) connection.

The EHS6T terminals are ideal for any designer that is looking for speed, security, flexibility and cost-effectiveness in the development of their IoT (Internet of Things) applications.
With the inclusion of embedded Java, M2M modules and embedded MIMs (Machine Identification Modules), designers have access to the cloud based Sensor-Logic application enablement platform which enables rapid communication, high code reusability and reduces the need for any extra components.

There is also a variety of mounting options available that include DIN rail mounting, screw fixing, C-rail mounting and cable ties.

The EHS6T terminals are designed for use in the development of industrial applications such as metering, security, remote monitoring and transportation.


Features:
Compact enclosure
Embedded Java
SIM application toolkit
Variety of mounting options
Five band 3G HSPA (High Speed Packet Access)
USB 2.0 compatible
Embedded TCP/IP stack
Ethernet interface
FOTA configurable
Programmable hardware watchdog
SMS text and PDU mode support
Quad Band GPRS/EDGE Class 12
Advanced Temperature Management
RLS Monitoring
Supply Voltage Range : 8 V to 30 V
Dimensions : 115 mm x 86 mm x 26 mm
Operating Temperature : -30°C to +65°C

GSM/GPRS (Mobile Communications) - Enclosed

Може да се интересувате от
Gemalto EHS6T-USB GSM & GPRS Module 1800MHz
€ 200,55Всеки (ex VAT)