Gefran Pressure Sensor, 0bar Min, 250bar Max, Absolute Reading

Номер на артикул на RS: 176-453Марка: Gefran№ по каталога на производителя: TK-N-1-Z-B25D-M-V 2130X000X00
brand-logo

Технически документи

Спецификации

Brand

Gefran

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

±0.5 %

Media Measured

Air, Hydraulic Fluid, Oil

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

M12 Connector

Response Time

1 ms

Supply Voltage

15 → 30 V dc

Housing Material

Nylon, Stainless Steel

IP Rating

IP66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Страна на произход

Italy

Детайли за продукта

TK - pressure transducer, relative

Pressure transducer for relative pressure
Thick film DMS operating principle
Industrial grade, for hydraulics, pneumatics and general applications

Информацията за складовите наличности временно не е налична.

€ 237,87

€ 237,87 Всеки (ex VAT)

Gefran Pressure Sensor, 0bar Min, 250bar Max, Absolute Reading

€ 237,87

€ 237,87 Всеки (ex VAT)

Gefran Pressure Sensor, 0bar Min, 250bar Max, Absolute Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Gefran

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

±0.5 %

Media Measured

Air, Hydraulic Fluid, Oil

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

M12 Connector

Response Time

1 ms

Supply Voltage

15 → 30 V dc

Housing Material

Nylon, Stainless Steel

IP Rating

IP66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Страна на произход

Italy

Детайли за продукта

TK - pressure transducer, relative

Pressure transducer for relative pressure
Thick film DMS operating principle
Industrial grade, for hydraulics, pneumatics and general applications