Gefran Pressure Sensor, 0bar Min, 100bar Max, Gauge Reading

Технически документи
Спецификации
Brand
GefranPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
100bar
Accuracy
±0.5 %
Media Measured
Air, Hydraulic Fluid, Oil
Process Connection
G1/4
Analogue Output
0 → 10 V
Electrical Connection
M12 Connector
Response Time
1 ms
Supply Voltage
15 → 30 V dc
Housing Material
Nylon, Stainless Steel
Minimum Operating Temperature
-40°C
IP Rating
IP66
Maximum Operating Temperature
+105°C
Страна на произход
Italy
Детайли за продукта
TK - pressure transducer, relative
Pressure transducer for relative pressure
Thick film DMS operating principle
Industrial grade, for hydraulics, pneumatics and general applications
€ 239,04
€ 239,04 Всеки (ex VAT)
1
€ 239,04
€ 239,04 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GefranPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
100bar
Accuracy
±0.5 %
Media Measured
Air, Hydraulic Fluid, Oil
Process Connection
G1/4
Analogue Output
0 → 10 V
Electrical Connection
M12 Connector
Response Time
1 ms
Supply Voltage
15 → 30 V dc
Housing Material
Nylon, Stainless Steel
Minimum Operating Temperature
-40°C
IP Rating
IP66
Maximum Operating Temperature
+105°C
Страна на произход
Italy
Детайли за продукта
TK - pressure transducer, relative
Pressure transducer for relative pressure
Thick film DMS operating principle
Industrial grade, for hydraulics, pneumatics and general applications