Gefran Linear Measuring Linear Transducer

Номер на артикул на RS: 390-8020Марка: Gefran№ по каталога на производителя: PZ-34-A-150 0000X000X00
brand-logo

Технически документи

Спецификации

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

150mm

Supply Voltage

60 V

IP Rating

IP43, IP65

Overall Width

443mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Страна на произход

Italy

Детайли за продукта

PZ34 — Linear Travel Sensor with Cylindrical Housing

Linear travel sensor in potentiometric technology for industrial use
Improved service life of resistance track by doubled mounting of the slider
Mechanical support with terminal blocks, self-aligning ball joints
No change to the electrical signal outside of the theoretical electrical use area
Output terminal via 3-pin shielded cable, length 1 m

Може да се интересувате от
Gefran Linear Measuring Linear Transducer
€ 362,50Всеки (ex VAT)
Gefran Linear Measuring Linear Transducer
€ 241,67Всеки (ex VAT)
Gefran Linear Measuring Linear Transducer
€ 230,00Всеки (ex VAT)
Gefran Linear Measuring Linear Transducer
€ 228,24Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 231,17

€ 231,17 Всеки (ex VAT)

Gefran Linear Measuring Linear Transducer

€ 231,17

€ 231,17 Всеки (ex VAT)

Gefran Linear Measuring Linear Transducer
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Gefran Linear Measuring Linear Transducer
€ 362,50Всеки (ex VAT)
Gefran Linear Measuring Linear Transducer
€ 241,67Всеки (ex VAT)
Gefran Linear Measuring Linear Transducer
€ 230,00Всеки (ex VAT)
Gefran Linear Measuring Linear Transducer
€ 228,24Всеки (ex VAT)

Технически документи

Спецификации

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

150mm

Supply Voltage

60 V

IP Rating

IP43, IP65

Overall Width

443mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Страна на произход

Italy

Детайли за продукта

PZ34 — Linear Travel Sensor with Cylindrical Housing

Linear travel sensor in potentiometric technology for industrial use
Improved service life of resistance track by doubled mounting of the slider
Mechanical support with terminal blocks, self-aligning ball joints
No change to the electrical signal outside of the theoretical electrical use area
Output terminal via 3-pin shielded cable, length 1 m

Може да се интересувате от
Gefran Linear Measuring Linear Transducer
€ 362,50Всеки (ex VAT)
Gefran Linear Measuring Linear Transducer
€ 241,67Всеки (ex VAT)
Gefran Linear Measuring Linear Transducer
€ 230,00Всеки (ex VAT)
Gefran Linear Measuring Linear Transducer
€ 228,24Всеки (ex VAT)