Технически документи
Спецификации
Brand
GefranEncoder Technology
Linear Measuring
Stroke
75mm
Supply Voltage
60 V
IP Rating
IP60
Overall Height
41mm
Overall Width
75mm
Overall Depth
45mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Страна на произход
Italy
Детайли за продукта
PY1 series slide movement sensors
Self-adjusting ball joint mechanical drive, M4 thread.
No variation of electrical output signal outside theoretical electrical stroke.
5-pin connector outputs.
€ 221,83
€ 221,83 Всеки (ex VAT)
1
€ 221,83
€ 221,83 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GefranEncoder Technology
Linear Measuring
Stroke
75mm
Supply Voltage
60 V
IP Rating
IP60
Overall Height
41mm
Overall Width
75mm
Overall Depth
45mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Страна на произход
Italy
Детайли за продукта
PY1 series slide movement sensors
Self-adjusting ball joint mechanical drive, M4 thread.
No variation of electrical output signal outside theoretical electrical stroke.
5-pin connector outputs.