Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Gefran Linear Measuring Linear Transducer

Номер на артикул на RS: 390-7998Марка: Gefran№ по каталога на производителя: PC-M-0175 0000X000X00
brand-logo

Технически документи

Спецификации

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

175mm

Supply Voltage

60 V

IP Rating

IP65

Overall Width

540mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Страна на произход

Italy

Детайли за продукта

PC — Linear transducer with cylindrical housing

PC-range linear transducer with cylindrical housing
Transducer in potentiometric technology for industrial use
Improved service life of resistance track by doubled mounting of the slider
Mechanical support and self-aligning connection with 2 ball joints
Maximum angular movement up to 30°
No change to the electrical signal outside of the theoretical electrical use area
Output connection via DIN 43650 - ISO4400 4-pin plug

Информацията за складовите наличности временно не е налична.

€ 374,84

€ 374,84 Всеки (ex VAT)

Gefran Linear Measuring Linear Transducer

€ 374,84

€ 374,84 Всеки (ex VAT)

Gefran Linear Measuring Linear Transducer
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

175mm

Supply Voltage

60 V

IP Rating

IP65

Overall Width

540mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Страна на произход

Italy

Детайли за продукта

PC — Linear transducer with cylindrical housing

PC-range linear transducer with cylindrical housing
Transducer in potentiometric technology for industrial use
Improved service life of resistance track by doubled mounting of the slider
Mechanical support and self-aligning connection with 2 ball joints
Maximum angular movement up to 30°
No change to the electrical signal outside of the theoretical electrical use area
Output connection via DIN 43650 - ISO4400 4-pin plug