Gefran GTS Series Solid State Relay, 60 A Load, DIN Rail Mount, 530 V ac Load, 32 V dc Control

Технически документи
Спецификации
Brand
GefranMaximum Load Current
60 A
Mounting Type
DIN Rail
Maximum Load Voltage
530 V ac
Minimum Load Voltage
24 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
6 V dc
Control Voltage Range
6 → 32 V dc
Terminal Type
Screw
Output Device
Alarm
Relay Type
Solid State Relay
Series
GTS
Load Voltage Range
24 → 530V ac
Dimensions
80 x 142 x 122mm
Minimum Operating Temperature
0°C
Height
122mm
Maximum Operating Temperature
+80°C
Off State Leakage Current
<3 mA
Length
80mm
Operating Temperature Range
0 → +80°C
Depth
142mm
Standards Met
CE
Special Features
Control Input From VDC/VAC Logic Signal, Fastening to DIN Bar (Standard), Fastening to Panel (Optional), LED Power On Indicator, MOV Protections (Varistor), Option Alarm Output for Interrupted Load, Switching at Voltage Zero Crossing
Страна на произход
Italy
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GefranMaximum Load Current
60 A
Mounting Type
DIN Rail
Maximum Load Voltage
530 V ac
Minimum Load Voltage
24 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
6 V dc
Control Voltage Range
6 → 32 V dc
Terminal Type
Screw
Output Device
Alarm
Relay Type
Solid State Relay
Series
GTS
Load Voltage Range
24 → 530V ac
Dimensions
80 x 142 x 122mm
Minimum Operating Temperature
0°C
Height
122mm
Maximum Operating Temperature
+80°C
Off State Leakage Current
<3 mA
Length
80mm
Operating Temperature Range
0 → +80°C
Depth
142mm
Standards Met
CE
Special Features
Control Input From VDC/VAC Logic Signal, Fastening to DIN Bar (Standard), Fastening to Panel (Optional), LED Power On Indicator, MOV Protections (Varistor), Option Alarm Output for Interrupted Load, Switching at Voltage Zero Crossing
Страна на произход
Italy