Gefran GRS-H Series Solid State Relay, 90 A Load, Panel Mount, 480 V ac Load

Технически документи
Спецификации
Brand
GefranMaximum Load Current
90 A
Mounting Type
Panel Mount
Maximum Load Voltage
480 V ac
Minimum Load Voltage
24 V ac
Switching Type
Zero Cross
Range
GRSH
Minimum Load Current
1000 mA
Contact Configuration
2CO (SPDT)
Output Device
MOSFET, Triac
Series
GRS-H
Страна на произход
Italy
€ 209,22
€ 209,22 Всеки (ex VAT)
1
€ 209,22
€ 209,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GefranMaximum Load Current
90 A
Mounting Type
Panel Mount
Maximum Load Voltage
480 V ac
Minimum Load Voltage
24 V ac
Switching Type
Zero Cross
Range
GRSH
Minimum Load Current
1000 mA
Contact Configuration
2CO (SPDT)
Output Device
MOSFET, Triac
Series
GRS-H
Страна на произход
Italy