Gefran GQ Series Solid State Relay, 90 A Load, Surface Mount, 480 V ac Load, 32 V dc Control

Номер на артикул на RS: 798-4166Марка: Gefran№ по каталога на производителя: GQ-90-48-D-1-1 (480V/90A)
brand-logo

Технически документи

Спецификации

Brand

Gefran

Maximum Load Current

90 A

Mounting Type

Surface Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Terminal Type

Screw

Output Device

SCR

Relay Type

Single Phase

Package Style

Module

Load Voltage Range

48 → 480V ac

Maximum Turn On Time

1/2 cycle + 1 ms

Series

GQ

Dimensions

45 x 30.5 x 58mm

Depth

30.5mm

Height

58mm

Length

45mm

Operating Temperature Range

-25 → +80°C

Special Features

Red LED Drive Active Signal, Has An Optional Internal MOV

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Страна на произход

Italy

Информацията за складовите наличности временно не е налична.

€ 88,34

€ 88,34 Всеки (ex VAT)

Gefran GQ Series Solid State Relay, 90 A Load, Surface Mount, 480 V ac Load, 32 V dc Control

€ 88,34

€ 88,34 Всеки (ex VAT)

Gefran GQ Series Solid State Relay, 90 A Load, Surface Mount, 480 V ac Load, 32 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 88,34
5 - 9€ 83,90
10 - 24€ 79,50
25 - 49€ 75,09
50+€ 70,69

Технически документи

Спецификации

Brand

Gefran

Maximum Load Current

90 A

Mounting Type

Surface Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Terminal Type

Screw

Output Device

SCR

Relay Type

Single Phase

Package Style

Module

Load Voltage Range

48 → 480V ac

Maximum Turn On Time

1/2 cycle + 1 ms

Series

GQ

Dimensions

45 x 30.5 x 58mm

Depth

30.5mm

Height

58mm

Length

45mm

Operating Temperature Range

-25 → +80°C

Special Features

Red LED Drive Active Signal, Has An Optional Internal MOV

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Страна на произход

Italy