Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Gefran GQ Series Solid State Relay, 50 A Load, Surface Mount, 480 V ac Load, 32 V dc Control

Номер на артикул на RS: 798-4150Марка: Gefran№ по каталога на производителя: GQ-50-48-D-1-1 (480V/50A)
brand-logo

Технически документи

Спецификации

Brand

Gefran

Maximum Load Current

50 A

Mounting Type

Surface Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Terminal Type

Screw

Output Device

SCR

Package Style

Module

Relay Type

Single Phase

Series

GQ

Load Voltage Range

48 → 480V ac

Maximum Turn On Time

1/2 cycle + 1 ms

Dimensions

45 x 30.5 x 58mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Depth

30.5mm

Height

58mm

Length

45mm

Operating Temperature Range

-25 → +80°C

Special Features

Red LED Drive Active Signal, Has An Optional Internal MOV

Страна на произход

Italy

Информацията за складовите наличности временно не е налична.

€ 71,36

€ 71,36 Всеки (ex VAT)

Gefran GQ Series Solid State Relay, 50 A Load, Surface Mount, 480 V ac Load, 32 V dc Control

€ 71,36

€ 71,36 Всеки (ex VAT)

Gefran GQ Series Solid State Relay, 50 A Load, Surface Mount, 480 V ac Load, 32 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 71,36
5 - 9€ 67,78
10 - 24€ 64,21
25 - 49€ 60,66
50+€ 57,08

Технически документи

Спецификации

Brand

Gefran

Maximum Load Current

50 A

Mounting Type

Surface Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Terminal Type

Screw

Output Device

SCR

Package Style

Module

Relay Type

Single Phase

Series

GQ

Load Voltage Range

48 → 480V ac

Maximum Turn On Time

1/2 cycle + 1 ms

Dimensions

45 x 30.5 x 58mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Depth

30.5mm

Height

58mm

Length

45mm

Operating Temperature Range

-25 → +80°C

Special Features

Red LED Drive Active Signal, Has An Optional Internal MOV

Страна на произход

Italy