Gefran GQ Series Solid State Relay, 25 A Load, Surface Mount, 230 V ac Load, 260V ac/dc Control

Технически документи
Спецификации
Brand
GefranMaximum Load Current
25 A
Mounting Type
Surface Mount
Maximum Load Voltage
230 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
20V ac/dc
Maximum Control Voltage
260V ac/dc
Switching Type
Zero Cross
Control Voltage Range
20 → 260 V ac/dc
Terminal Type
Screw
Output Device
SCR
Relay Type
Single Phase
Package Style
Module
Maximum Turn On Time
1/2 cycle + 1 ms
Series
GQ
Load Voltage Range
24 → 230V ac
Dimensions
45 x 30.5 x 58mm
Height
58mm
Length
45mm
Operating Temperature Range
-25 → +80°C
Special Features
Red LED Drive Active Signal, Has An Optional Internal MOV
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Depth
30.5mm
Страна на произход
Italy
€ 59,53
€ 59,53 Всеки (ex VAT)
1
€ 59,53
€ 59,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 59,53 |
5 - 9 | € 56,57 |
10 - 24 | € 53,55 |
25 - 49 | € 50,61 |
50+ | € 47,61 |
Технически документи
Спецификации
Brand
GefranMaximum Load Current
25 A
Mounting Type
Surface Mount
Maximum Load Voltage
230 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
20V ac/dc
Maximum Control Voltage
260V ac/dc
Switching Type
Zero Cross
Control Voltage Range
20 → 260 V ac/dc
Terminal Type
Screw
Output Device
SCR
Relay Type
Single Phase
Package Style
Module
Maximum Turn On Time
1/2 cycle + 1 ms
Series
GQ
Load Voltage Range
24 → 230V ac
Dimensions
45 x 30.5 x 58mm
Height
58mm
Length
45mm
Operating Temperature Range
-25 → +80°C
Special Features
Red LED Drive Active Signal, Has An Optional Internal MOV
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Depth
30.5mm
Страна на произход
Italy