Технически документи
Спецификации
Детайли за продукта
Gefran LT Rectilinear Transducer
These models are based on potentiometric technology for every kind of linear displacement measurement. The recently improved transducer offers greater reliabilty across all uses.
Stronger structure for applications with heavy vibrations
Easy installation
Ideal for use on plastic injection presses, vertical presses and other processing machines
Repeatability to 0.01 mm
Rated to IP60
Linear movement sensors for servo control cylinder position
Axle drive with M5 thread size and mounting with mobile stirrups
No variation of electrical output signal outside theoretical electrical stroke
Connector outputs, type DIN 43650 - ISO 4400 4 pins
€ 40,81
€ 40,81 Всеки (ex VAT)
1
€ 40,81
€ 40,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
Gefran LT Rectilinear Transducer
These models are based on potentiometric technology for every kind of linear displacement measurement. The recently improved transducer offers greater reliabilty across all uses.
Stronger structure for applications with heavy vibrations
Easy installation
Ideal for use on plastic injection presses, vertical presses and other processing machines
Repeatability to 0.01 mm
Rated to IP60
Linear movement sensors for servo control cylinder position
Axle drive with M5 thread size and mounting with mobile stirrups
No variation of electrical output signal outside theoretical electrical stroke
Connector outputs, type DIN 43650 - ISO 4400 4 pins