Gefran 600 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Analogue, Relay, 100 V ac, 240 V ac Supply

Номер на артикул на RS: 437-0937Марка: Gefran№ по каталога на производителя: 600-R-R-W-0-1
brand-logo

Технически документи

Спецификации

Brand

Gefran

Output Type

Analogue, Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +1750 °C

Control Type

ON/OFF

Display Type

LED, Multi Line

IP Rating

IP65

Range

Gefran 600

Series

600

Additional Functionality

ON/OFF

Panel Depth

99mm

Display Colour

Green

Страна на произход

Italy

Детайли за продукта

600 series configurable regulator

Universal input temperature regulator (thermocouples, Pt 100 thermoresistance and linear signals), configurable by keypad on front panel.
Regulation mode: ON-OFF; P; PD; PID; with ''hot'' and/or ''cold'' outputs with settings that can be adjusted via the keypad.
Double line display for setpoint and measurement.
Functions: auto-adaptive, auto-adjustable, Manual/Auto, Bumpless.
Multi-setpoint function with ramps and timer.
Alarm to check load break or short-circuited probe.

Информацията за складовите наличности временно не е налична.

€ 407,46

€ 407,46 Всеки (ex VAT)

Gefran 600 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Analogue, Relay, 100 V ac, 240 V ac Supply

€ 407,46

€ 407,46 Всеки (ex VAT)

Gefran 600 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Analogue, Relay, 100 V ac, 240 V ac Supply
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 407,46
5 - 9€ 387,08
10 - 24€ 366,70
25 - 49€ 346,36
50+€ 325,97

Технически документи

Спецификации

Brand

Gefran

Output Type

Analogue, Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +1750 °C

Control Type

ON/OFF

Display Type

LED, Multi Line

IP Rating

IP65

Range

Gefran 600

Series

600

Additional Functionality

ON/OFF

Panel Depth

99mm

Display Colour

Green

Страна на произход

Italy

Детайли за продукта

600 series configurable regulator

Universal input temperature regulator (thermocouples, Pt 100 thermoresistance and linear signals), configurable by keypad on front panel.
Regulation mode: ON-OFF; P; PD; PID; with ''hot'' and/or ''cold'' outputs with settings that can be adjusted via the keypad.
Double line display for setpoint and measurement.
Functions: auto-adaptive, auto-adjustable, Manual/Auto, Bumpless.
Multi-setpoint function with ramps and timer.
Alarm to check load break or short-circuited probe.