Gefran 600 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Logic, Relay, 100 → 240 V ac Supply Voltage

Номер на артикул на RS: 798-4097Марка: Gefran№ по каталога на производителя: 600-R-D-H-R-1
brand-logo

Технически документи

Спецификации

Brand

Gefran

Output Type

Logic, Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +1000 (Type J Thermocouple) °C, 0 → +1100 (Type (NI-Ni18Mo) Thermocouple) °C, 0 → +1300 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1750 (Type R Thermocouple) °C, 0 → +1750 (Type S Thermocouple) °C, 0 → +2300 (Type C Thermocouple) °C, 0 → +2300 (Type D Thermocouple) °C, 0 → +2300 (Type G Thermocouple) °C, 0 → +600 (Type L-GOST Thermocouple) °C, -10 → +70 (NTC - 1KΩ. 25) °C, -100 → +750 (Type E Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +400 (Type U Thermocouple) °C, -200 → +600 (RTD 2/3 Wires - JPT100) °C, -200 → +850 (RTD 2/3 Wires - PT100) °C, 44 → +1800 (Type B Thermocouple) °C, -55 → +120 (PTC - 990Ω. 25) °C

Communication Module Available

Yes

Display Type

LED

IP Rating

IP65

Series

600

Range

Gefran 600

Additional Functionality

ON/OFF

Panel Depth

99mm

Display Colour

Green, Red

Страна на произход

Italy

Детайли за продукта

Gefran 600 Series

Gefran 600 series of Microprocessor Controllers support thermocouple configuration via the complete operator faceplate. This series of Microprocessor Controllers are equipped with a Lexan© membrane faceplate to provide a frontal IP65 rating. Function block formatting allows for simplified programming. Auto-Detection of hardware configuration adds the benefit of automatically hiding irrelevant parameters leaving you to focus on setting the alarm & setpoint.

48x48 (1/16 DIN) panel cutout supported
Microprocessor Controller faceplate supports an IP65 rating
Up to 4 outputs supporting relay (5A at 250Vac / 30Vdc)
Accuracy better than 0.2% F.S under nomimal conditions
Supports Self-tuning, auto-tuning, soft-start & bumpless man/auto function
Optically isolated RS485 serial line supporting Cencal or MODBUS RTU protocol
Auxiliary input for CT (TA) (50mAac)
Alarm indication for probe short-circuit or heater break
Analogue retransmission output
Hot / cold function with cooling fluid selection

Main applications include:

Ovens
Extrusion lines
Packing & packaging machines
Cooling plants
Polymerization & synthetic fiber plants
Heat punches

Gefran Series 400, 600, 650, 1000, 1200 & 1250

Информацията за складовите наличности временно не е налична.

€ 450,91

€ 450,91 Всеки (ex VAT)

Gefran 600 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Logic, Relay, 100 → 240 V ac Supply Voltage

€ 450,91

€ 450,91 Всеки (ex VAT)

Gefran 600 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Logic, Relay, 100 → 240 V ac Supply Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 450,91
5 - 9€ 438,37
10 - 24€ 426,54
25 - 49€ 415,32
50+€ 404,67

Технически документи

Спецификации

Brand

Gefran

Output Type

Logic, Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +1000 (Type J Thermocouple) °C, 0 → +1100 (Type (NI-Ni18Mo) Thermocouple) °C, 0 → +1300 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1750 (Type R Thermocouple) °C, 0 → +1750 (Type S Thermocouple) °C, 0 → +2300 (Type C Thermocouple) °C, 0 → +2300 (Type D Thermocouple) °C, 0 → +2300 (Type G Thermocouple) °C, 0 → +600 (Type L-GOST Thermocouple) °C, -10 → +70 (NTC - 1KΩ. 25) °C, -100 → +750 (Type E Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +400 (Type U Thermocouple) °C, -200 → +600 (RTD 2/3 Wires - JPT100) °C, -200 → +850 (RTD 2/3 Wires - PT100) °C, 44 → +1800 (Type B Thermocouple) °C, -55 → +120 (PTC - 990Ω. 25) °C

Communication Module Available

Yes

Display Type

LED

IP Rating

IP65

Series

600

Range

Gefran 600

Additional Functionality

ON/OFF

Panel Depth

99mm

Display Colour

Green, Red

Страна на произход

Italy

Детайли за продукта

Gefran 600 Series

Gefran 600 series of Microprocessor Controllers support thermocouple configuration via the complete operator faceplate. This series of Microprocessor Controllers are equipped with a Lexan© membrane faceplate to provide a frontal IP65 rating. Function block formatting allows for simplified programming. Auto-Detection of hardware configuration adds the benefit of automatically hiding irrelevant parameters leaving you to focus on setting the alarm & setpoint.

48x48 (1/16 DIN) panel cutout supported
Microprocessor Controller faceplate supports an IP65 rating
Up to 4 outputs supporting relay (5A at 250Vac / 30Vdc)
Accuracy better than 0.2% F.S under nomimal conditions
Supports Self-tuning, auto-tuning, soft-start & bumpless man/auto function
Optically isolated RS485 serial line supporting Cencal or MODBUS RTU protocol
Auxiliary input for CT (TA) (50mAac)
Alarm indication for probe short-circuit or heater break
Analogue retransmission output
Hot / cold function with cooling fluid selection

Main applications include:

Ovens
Extrusion lines
Packing & packaging machines
Cooling plants
Polymerization & synthetic fiber plants
Heat punches

Gefran Series 400, 600, 650, 1000, 1200 & 1250