Технически документи
Спецификации
Brand
GefranProperties Measured
Temperature
Display Type
LED
Cutout Height
45mm
Cutout Width
45mm
Depth
99mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Series
4T
Страна на произход
Italy
Детайли за продукта
Series 4 indicators
The series 4 indicator is a physical quantity reader.
Wide range of possible input signals
High-precision and option of different formats
2000 → 8000 resolution (configurable)
15 ms → 120 ms sampling time (configurable)
Completely configurable from keyboard
Programmable from a PC with the serial link
€ 287,79
€ 287,79 Всеки (ex VAT)
1
€ 287,79
€ 287,79 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 287,79 |
5 - 9 | € 273,39 |
10 - 24 | € 259,01 |
25 - 49 | € 244,63 |
50+ | € 230,24 |
Технически документи
Спецификации
Brand
GefranProperties Measured
Temperature
Display Type
LED
Cutout Height
45mm
Cutout Width
45mm
Depth
99mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Series
4T
Страна на произход
Italy
Детайли за продукта
Series 4 indicators
The series 4 indicator is a physical quantity reader.
Wide range of possible input signals
High-precision and option of different formats
2000 → 8000 resolution (configurable)
15 ms → 120 ms sampling time (configurable)
Completely configurable from keyboard
Programmable from a PC with the serial link