Gedore Hexagon Nut Driver, 13 mm Tip, VDE/1000V, 245 mm Overall

Номер на артикул на RS: 847-8189Марка: Gedore№ по каталога на производителя: VDE 2133 13
brand-logo
Преглед на всички в Гайкови драйвери

Технически документи

Спецификации

Brand

Gedore

Tip Type

Hexagon

Tip Size

13 mm

Overall Length

245 mm

VDE/1000V Approved

Yes

Blade Material

Vanadium Steel

Handle Material

Plastic

Страна на произход

Germany

Детайли за продукта

Gedore VDE Socket and Nut Driver

Professional Gedore VDE insulated nut driver socket spinner for live working or working near energised systems.

Ergonomic design with special 3 component handle for added safety
Lanyard hanging hole for working at height or hook storage
Positive Fit joint on handle and blade for excellent torque transmission
VDE insulation up to 1000 V

Standards

EN60900, IEC60900

Информацията за складовите наличности временно не е налична.

€ 46,73

€ 46,73 Всеки (ex VAT)

Gedore Hexagon Nut Driver, 13 mm Tip, VDE/1000V, 245 mm Overall

€ 46,73

€ 46,73 Всеки (ex VAT)

Gedore Hexagon Nut Driver, 13 mm Tip, VDE/1000V, 245 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Gedore

Tip Type

Hexagon

Tip Size

13 mm

Overall Length

245 mm

VDE/1000V Approved

Yes

Blade Material

Vanadium Steel

Handle Material

Plastic

Страна на произход

Germany

Детайли за продукта

Gedore VDE Socket and Nut Driver

Professional Gedore VDE insulated nut driver socket spinner for live working or working near energised systems.

Ergonomic design with special 3 component handle for added safety
Lanyard hanging hole for working at height or hook storage
Positive Fit joint on handle and blade for excellent torque transmission
VDE insulation up to 1000 V

Standards

EN60900, IEC60900