Gedore Prime Hex Torque Screwdriver, 0.2 → 1.5Nm, 1/4 in Drive, ±10 % Accuracy

Номер на артикул на RS: 126-7350Марка: Gedore№ по каталога на производителя: O65100
brand-logo

Технически документи

Спецификации

Brand

Gedore

Torque Range

0.2 → 1.5Nm

Type

Prime

Drive Shape

Hex

Drive Size

1/4 in

Overall Length

138 mm

Accuracy

±10 %

Страна на произход

United Kingdom

Детайли за продукта

Gedore Prime Torque Screwdriver

Low-cost product that is suitable for light or occasional use or one-off applications. They have no certification and are not intended for regular or heavy use.

Moulded plastic body and ergonomic design to remove the risk of under or over tightening
Limited to 2000 life cycles
It can also undo fasteners as One-Way action is standard

Информацията за складовите наличности временно не е налична.

€ 70,86

€ 70,86 Всеки (ex VAT)

Gedore Prime Hex Torque Screwdriver, 0.2 → 1.5Nm, 1/4 in Drive, ±10 % Accuracy

€ 70,86

€ 70,86 Всеки (ex VAT)

Gedore Prime Hex Torque Screwdriver, 0.2 → 1.5Nm, 1/4 in Drive, ±10 % Accuracy
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Gedore

Torque Range

0.2 → 1.5Nm

Type

Prime

Drive Shape

Hex

Drive Size

1/4 in

Overall Length

138 mm

Accuracy

±10 %

Страна на произход

United Kingdom

Детайли за продукта

Gedore Prime Torque Screwdriver

Low-cost product that is suitable for light or occasional use or one-off applications. They have no certification and are not intended for regular or heavy use.

Moulded plastic body and ergonomic design to remove the risk of under or over tightening
Limited to 2000 life cycles
It can also undo fasteners as One-Way action is standard