Технически документи
Спецификации
Brand
GedoreHead Type
Torx
Type
Driver Bit
Size
T27
Material
Vanadium Steel
Overall Length
37 mm
Страна на произход
Germany
Детайли за продукта
Torx Socket Screwdriver Bit
Torx head socket bits for use with recessed torx screw heads in place of a torx key, for use with 1/4in socket wrenches
Square drive with ball retaining locking groove
Knurled grip
Vanadium Steel construction with Manganese Phosphate finish
Standards
DIN 3120, ISO 1174.
€ 18,12
€ 18,12 Всеки (ex VAT)
1
€ 18,12
€ 18,12 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
GedoreHead Type
Torx
Type
Driver Bit
Size
T27
Material
Vanadium Steel
Overall Length
37 mm
Страна на произход
Germany
Детайли за продукта
Torx Socket Screwdriver Bit
Torx head socket bits for use with recessed torx screw heads in place of a torx key, for use with 1/4in socket wrenches
Square drive with ball retaining locking groove
Knurled grip
Vanadium Steel construction with Manganese Phosphate finish
Standards
DIN 3120, ISO 1174.